There are no models available for this part yet.
Overview of BT258-500R by WeEn Semiconductor Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Motor control systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7147ACPZ-500RL7 | Analog Devices | CAPACITANCE TO DIGITAL CONVERT | |
AD7367BRUZ-500RL7 | Analog Devices | 12/14 bit dual/single bip simu | |
AD7991YRJZ-1500RL7 | Analog Devices | 12-BIT 4-CHANNEL I2C ADC IN SO |
CAD Models for BT258-500R by WeEn Semiconductor Co Ltd
Part Data Attributes for BT258-500R by WeEn Semiconductor Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WEEN SEMICONDUCTORS CO LTD
|
Package Description
|
FLANGE MOUNT, R-PSFM-T3
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.30.00.80
|
Additional Feature
|
SENSITIVE GATE
|
Case Connection
|
ANODE
|
Configuration
|
SINGLE
|
DC Gate Trigger Current-Max
|
0.2 mA
|
JEDEC-95 Code
|
TO-220AB
|
JESD-30 Code
|
R-PSFM-T3
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
125 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
RMS On-state Current-Max
|
8 A
|
Reference Standard
|
IEC-134
|
Repetitive Peak Off-state Voltage
|
500 V
|
Repetitive Peak Reverse Voltage
|
500 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Trigger Device Type
|
SCR
|
Alternate Parts for BT258-500R
This table gives cross-reference parts and alternative options found for BT258-500R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BT258-500R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR72-8G | Silicon Controlled Rectifier, 8A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB, CASE 221A-09, 3 PIN | Littelfuse Inc | BT258-500R vs MCR72-8G |
934042940127 | Silicon Controlled Rectifier, 8A I(T)RMS, 500V V(DRM), 500V V(RRM), 1 Element, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | BT258-500R vs 934042940127 |
MCR72-8 | 8A, 600V, SCR, TO-220AB, CASE 221A, 3 PIN | Motorola Mobility LLC | BT258-500R vs MCR72-8 |
MCR72-8G | Sensitive Gate Silicon Controlled Rectifier - SCR, TO-220 3 LEAD STANDARD, 500-BLKBX | onsemi | BT258-500R vs MCR72-8G |
934042940127 | Silicon Controlled Rectifier, 8 A, 500 V, SCR, TO-220AB, PLASTIC, SC-46, 3 PIN | NXP Semiconductors | BT258-500R vs 934042940127 |
BT258-600R,127 | BT258-600R | NXP Semiconductors | BT258-500R vs BT258-600R,127 |
934042950127 | Silicon Controlled Rectifier, 8A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | BT258-500R vs 934042950127 |
MCR72-8 | 8A, 600V, SCR, TO-220AB, CASE 221A-09, 3 PIN | onsemi | BT258-500R vs MCR72-8 |
BT258-500R,127 | BT258-500R | NXP Semiconductors | BT258-500R vs BT258-500R,127 |
934042950127 | Silicon Controlled Rectifier, 8 A, 600 V, SCR, TO-220AB, PLASTIC, SC-46, 3 PIN | NXP Semiconductors | BT258-500R vs 934042950127 |
Related Parts for BT258-500R
-
TS420-600TSilicon Controlled Rectifiers
-
ADUCM361BCPZ128-R7Microcontrollers
-
B320Rectifier Diodes
-
DDC143EH-7Small Signal Bipolar Transistors
-
BSP317PH6327XTSA1Power Field-Effect Transistors
-
VJ0603Y104MXACW1BCFixed Capacitors
-
SMBJ10CA-TPTransient Suppressors
-
1SMB5956BT3GZener Diodes
-
BTM7741GXUMA1Peripheral Drivers