-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Controlled Rectifier, 8A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD64338600RXXXFTWV | Renesas Electronics Corporation | Super Low Power, 16-bit Microcomputers (Non Promotion) | |
HD64338600RXXXFHV | Renesas Electronics Corporation | Super Low Power, 16-bit Microcomputers (Non Promotion) | |
HD64338600RXXXFHWV | Renesas Electronics Corporation | Super Low Power, 16-bit Microcomputers (Non Promotion) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75R4719
|
Newark | Scr Thyristor, 8A, 600V, Dpak, Peak Repetitive Off State Voltage:600V, Gate Trigger Current Max:15Ma, Average Forward Current:5A, On State Rms Current:8A, Thyristor Case Style:Sot-428, No. Of Pins:3Pins, Holding Current Max:20Ma Rohs Compliant: Yes |Ween Semiconductors BT300S-600R,118 RoHS: Compliant Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
1740-1294-1-ND
|
DigiKey | SCR 600V 8A DPAK Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3476 / $0.9300 | Buy Now |
DISTI #
771-BT300S-600R118
|
Mouser Electronics | SCRs TAPE13 SCR RoHS: Compliant | 6449 |
|
$0.3470 / $0.9200 | Buy Now |
DISTI #
27626336
|
Verical | Thyristor SCR 600V 71A 3-Pin(2+Tab) DPAK T/R Min Qty: 171 Package Multiple: 1 Date Code: 1343 | Americas - 171 |
|
$0.2386 | Buy Now |
DISTI #
BT300S-600R.118
|
TME | Thyristor, 600V, Ifmax: 8A, 5A, Igt: 2mA, DPAK, SMD, reel,tape, 2us Min Qty: 1 | 0 |
|
$0.2970 / $0.7740 | RFQ |
DISTI #
BT300S-600R,118
|
Avnet Silica | Thyristor SCR 600V 71A 3-Pin(2+Tab) DPAK T/R (Alt: BT300S-600R,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BT300S-600R,118
|
EBV Elektronik | Thyristor SCR 600V 71A 3-Pin(2+Tab) DPAK T/R (Alt: BT300S-600R,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BT300S-600R,118
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BT300S-600R,118
WeEn Semiconductor Co Ltd
Silicon Controlled Rectifier, 8A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | PLASTIC PACKAGE-3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
Case Connection | ANODE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 15 mA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
RMS On-state Current-Max | 8 A | |
Reference Standard | IEC-134 | |
Repetitive Peak Off-state Voltage | 600 V | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Trigger Device Type | SCR |
This table gives cross-reference parts and alternative options found for BT300S-600R,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BT300S-600R,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934048840118 | Silicon Controlled Rectifier, 8A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element | WeEn Semiconductor Co Ltd | BT300S-600R,118 vs 934048840118 |
TN815-600B-TR | 8A standard SCRs | STMicroelectronics | BT300S-600R,118 vs TN815-600B-TR |
BT300S-600R/T3 | Silicon Controlled Rectifier, 8 A, 600 V, SCR | NXP Semiconductors | BT300S-600R,118 vs BT300S-600R/T3 |
934048840118 | Silicon Controlled Rectifier, 8 A, 600 V, SCR | NXP Semiconductors | BT300S-600R,118 vs 934048840118 |
S6008D | Silicon Controlled Rectifier, 8A I(T)RMS, 5100mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 | Littelfuse Inc | BT300S-600R,118 vs S6008D |
BT300S-600R,118 | BT300S-600R | NXP Semiconductors | BT300S-600R,118 vs BT300S-600R,118 |