BT4000
Description: 0.03 MHz - 40000 MHz RF/MICROWAVE MONITOR TEE DC BLOCK, 1.5 dB INSERTION LOSS-MAX

Overview of BT4000 by L3 Harris Narda-Miteq

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Telecommunications Communication and Networking

CAD Models for BT4000 by L3 Harris Narda-Miteq
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BT4000 by L3 Harris Narda-Miteq

BT4000
L3 Harris Narda-Miteq
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MITEQ INC
Reach Compliance Code
unknown
Additional Feature
K-F
Construction
COAXIAL
DC Voltage-Max
25 V
Insertion Loss-Max
1.5 dB
Operating Frequency-Max
40000 MHz
Operating Frequency-Min
0.03 MHz
RF/Microwave Device Type
MONITOR TEE DC BLOCK
VSWR-Max
2
Want to compare parts?
  1. BT4000
    L3 Harris Narda-Miteq
    0.03 MHz - 40000 MHz RF/MICROWAVE MONITOR TEE DC BLOCK, 1.5 dB INSERTION LOSS-MAX
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BT4000 by L3 Harris Narda-Miteq.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BT4000 by L3 Harris Narda-Miteq

Select Manufacturer
Which Manufacturer of BT4000 would you like to use for your alert(s)?
  • Please alert me when BT4000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BT4000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BT4000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BT4000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BT4000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BT4000 by L3 Harris Narda-Miteq

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: