Part Details for BT478KPJ50 by Conexant Systems Inc
Overview of BT478KPJ50 by Conexant Systems Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BT478KPJ50
BT478KPJ50 CAD Models
BT478KPJ50 Part Data Attributes
|
BT478KPJ50
Conexant Systems Inc
Buy Now
Datasheet
|
Compare Parts:
BT478KPJ50
Conexant Systems Inc
D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.02us Settling Time, PQCC44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROOKTREE CORP | |
Package Description | QCCJ, LDCC44,.7SQ | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.391% | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Settling Time-Nom (tstl) | 0.02 µs | |
Supply Current-Max | 240 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |