BTA06-600B
Description: TRIAC,

Overview of BTA06-600B by Continental Device India Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
BLM15PX600BH1D Murata Manufacturing Co Ltd FB SMD 0402inch 60ohm POWRTRN

Price & Stock for BTA06-600B by Continental Device India Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # BTA06-600B-CDI
TME Triac, 600V, 6A, TO220-3, Igt: 50/70mA Min Qty: 1 200
  • 1 $0.9320
  • 3 $0.4350
  • 10 $0.3910
  • 50 $0.3460
  • 200 $0.3110
$0.3110 / $0.9320 Buy Now

CAD Models for BTA06-600B by Continental Device India Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BTA06-600B by Continental Device India Ltd

BTA06-600B
Continental Device India Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CONTINENTAL DEVICE INDIA LTD
Reach Compliance Code
compliant
Want to compare parts?
  1. BTA06-600B
    Continental Device India Ltd
    TRIAC,
    VS

Related Parts for BTA06-600B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BTA06-600B by Continental Device India Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BTA06-600B by Continental Device India Ltd

Select Manufacturer
Which Manufacturer of BTA06-600B would you like to use for your alert(s)?
  • Please alert me when BTA06-600B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BTA06-600B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BTA06-600B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BTA06-600B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BTA06-600B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BTA06-600B by Continental Device India Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: