Part Details for BTA06-600T by STMicroelectronics
Overview of BTA06-600T by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTA06-600T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 155 |
|
$0.7312 / $1.9500 | Buy Now |
|
Quest Components | 600 V, 6 A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB | 124 |
|
$0.9750 / $2.6000 | Buy Now |
Part Details for BTA06-600T
BTA06-600T CAD Models
BTA06-600T Part Data Attributes:
|
BTA06-600T
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BTA06-600T
STMicroelectronics
600V, 6A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, TO-220AB, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | PLASTIC, TO-220AB, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | SENSITIVE GATE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 5 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Holding Current-Max | 15 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.75 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 6 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for BTA06-600T
This table gives cross-reference parts and alternative options found for BTA06-600T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTA06-600T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTB06-400TW | 400V, 6A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, TO-220AB, 3 PIN | STMicroelectronics | BTA06-600T vs BTB06-400TW |
BTA06-400T | 400V, 6A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, TO-220AB, 3 PIN | STMicroelectronics | BTA06-600T vs BTA06-400T |
DTA6G-N | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 6A I(T)RMS, TO-220AB, TO-220, 3 PIN | SANYO Electric Co Ltd | BTA06-600T vs DTA6G-N |
BTB06-600CW/F2 | 600V, 6A, SNUBBERLESS TRIAC, TO-220, 3 PIN | STMicroelectronics | BTA06-600T vs BTB06-600CW/F2 |
T2500DFP | 400V, 6A, 4 QUADRANT LOGIC LEVEL TRIAC | Motorola Mobility LLC | BTA06-600T vs T2500DFP |
SM6G45 | TRIAC, 400 V, 6 A, TRIAC, TO-220AB, 13-10G1A, 3 PIN | Toshiba America Electronic Components | BTA06-600T vs SM6G45 |
DTM6E-N | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 6A I(T)RMS, TO-220AB, TO-220, 3 PIN | SANYO Electric Co Ltd | BTA06-600T vs DTM6E-N |
Q4006LH4TP | Alternistor TRIAC, 600V V(DRM), 6A I(T)RMS, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | BTA06-600T vs Q4006LH4TP |
CQ220I-6MS | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 6A I(T)RMS, TO-220AB, PLASTIC PACKAGE-3 | Central Semiconductor Corp | BTA06-600T vs CQ220I-6MS |
SC140D | TRIAC, 400V V(DRM), 6.5A I(T)RMS, TO-220AB, | Loras Industries Inc | BTA06-600T vs SC140D |