Part Details for BTA06800CW by STMicroelectronics
Overview of BTA06800CW by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BTA06800CW
BTA06800CW CAD Models
BTA06800CW Part Data Attributes
|
BTA06800CW
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BTA06800CW
STMicroelectronics
800V, 6A, SNUBBERLESS TRIAC, TO-220AB, ISOLATED TO-220AB, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
Additional Feature | UL RECOGNIZED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | NOT APPLICABLE | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 6 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SNUBBERLESS TRIAC |
Alternate Parts for BTA06800CW
This table gives cross-reference parts and alternative options found for BTA06800CW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTA06800CW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934038100127 | 4 Quadrant Logic Level TRIAC, 800V V(DRM), 4A I(T)RMS, TO-220AB, PLASTIC, TO-220F, FULL PACK-3 | WeEn Semiconductor Co Ltd | BTA06800CW vs 934038100127 |
BT136X-800,127 | 4 Quadrant Logic Level TRIAC, 800V V(DRM), 4A I(T)RMS, TO-220AB, PLASTIC, TO-220F, FULL PACK-3 | WeEn Semiconductor Co Ltd | BTA06800CW vs BT136X-800,127 |
BT136F-800E | 800V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB | NXP Semiconductors | BTA06800CW vs BT136F-800E |
BT136F-800G | 800V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB | NXP Semiconductors | BTA06800CW vs BT136F-800G |
BT136X-800,127 | BT136X-800 | NXP Semiconductors | BTA06800CW vs BT136X-800,127 |
BT136X-800F | 800V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, FULL PACK-3 | NXP Semiconductors | BTA06800CW vs BT136X-800F |
BT136X-800G | 800V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, FULL PACK-3 | NXP Semiconductors | BTA06800CW vs BT136X-800G |
Q8006LH4 | Alternistor TRIAC, 800V V(DRM), 6A I(T)RMS, TO-220AB, ISOLATED TO-220, 3 PIN | Teccor | BTA06800CW vs Q8006LH4 |
T410-800-W | 800V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, ISOWATT220AB, 3 PIN | STMicroelectronics | BTA06800CW vs T410-800-W |
T635T-8FP | 6 A Snubberless™ Triac | STMicroelectronics | BTA06800CW vs T635T-8FP |