Part Details for BTA08-600BW by Rootech
Overview of BTA08-600BW by Rootech
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BTA08-600BW
BTA08-600BW CAD Models
BTA08-600BW Part Data Attributes:
|
BTA08-600BW
Rootech
Buy Now
Datasheet
|
Compare Parts:
BTA08-600BW
Rootech
TRIAC, 600V V(DRM), 8A I(T)RMS
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROOTECH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Critical Rate of Rise of Commutation Voltage-Min | 7 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 1000 V/us | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 50 mA | |
On-State Voltage-Max | 1.55 V | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
RMS On-state Current-Max | 8 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Trigger Device Type | TRIAC |
Alternate Parts for BTA08-600BW
This table gives cross-reference parts and alternative options found for BTA08-600BW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTA08-600BW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTA08-600BW | 600V, 8A, SNUBBERLESS TRIAC, TO-220AB, ISOLATED TO-220AB, 3 PIN | STMicroelectronics | BTA08-600BW vs BTA08-600BW |
BTA08-600BW/F5 | 600V, 8A, SNUBBERLESS TRIAC, TO-220AB, TO-220, 3 PIN | STMicroelectronics | BTA08-600BW vs BTA08-600BW/F5 |
BTA08-600BW3G | Snubberless TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, LEAD FREE, CASE 221A-07, 3 PIN | Littelfuse Inc | BTA08-600BW vs BTA08-600BW3G |
BTA08-600BW/F2 | 600V, 8A, SNUBBERLESS TRIAC, TO-220, 3 PIN | STMicroelectronics | BTA08-600BW vs BTA08-600BW/F2 |