Datasheets
BTA12-600SW by:

Thyristor TRIAC 600V 126A 3-Pin(3+Tab) TO-220AB Insulated

Part Details for BTA12-600SW by New Jersey Semiconductor Products Inc

Overview of BTA12-600SW by New Jersey Semiconductor Products Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for BTA12-600SW

BTA12-600SW CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BTA12-600SW Part Data Attributes

BTA12-600SW New Jersey Semiconductor Products Inc
Buy Now Datasheet
Compare Parts:
BTA12-600SW New Jersey Semiconductor Products Inc Thyristor TRIAC 600V 126A 3-Pin(3+Tab) TO-220AB Insulated
Part Life Cycle Code Active
Ihs Manufacturer NEW JERSEY SEMICONDUCTOR PRODUCTS INC
Reach Compliance Code unknown
ECCN Code EAR99
Configuration SINGLE
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Trigger Device Type TRIAC

Alternate Parts for BTA12-600SW

This table gives cross-reference parts and alternative options found for BTA12-600SW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTA12-600SW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BTA12-600SW/F5 600V, 12A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, TO-220, 3 PIN STMicroelectronics BTA12-600SW vs BTA12-600SW/F5
BTA12-600SWRG 12A standard and Snubberless™ Triacs STMicroelectronics BTA12-600SW vs BTA12-600SWRG
BTA12-600SW 600V, 12A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, ISOLATED TO-220AB, 3 PIN STMicroelectronics BTA12-600SW vs BTA12-600SW
Part Number Description Manufacturer Compare
BTA12-600SWRG 12A standard and Snubberless™ Triacs STMicroelectronics BTA12-600SW vs BTA12-600SWRG
JST12B-600SW 4 Quadrant Logic Level TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB, TO-220B, 3 PIN Jiangsu JieJie Microelectronics Co Ltd BTA12-600SW vs JST12B-600SW
BTA12-600SW/F5 600V, 12A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, TO-220, 3 PIN STMicroelectronics BTA12-600SW vs BTA12-600SW/F5
BTA12-600SW 600V, 12A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, ISOLATED TO-220AB, 3 PIN STMicroelectronics BTA12-600SW vs BTA12-600SW
JST12A-600SW 4 Quadrant Logic Level TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB, TO-220A, 3 PIN Jiangsu JieJie Microelectronics Co Ltd BTA12-600SW vs JST12A-600SW

BTA12-600SW Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BTA12-600SW by New Jersey Semiconductor Products Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BTA12-600SW by New Jersey Semiconductor Products Inc

  • Please alert me when BTA12-600SW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BTA12-600SW alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BTA12-600SW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BTA12-600SW alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BTA12-600SW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BTA12-600SW by New Jersey Semiconductor Products Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: