Part Details for BTA12-800B by Rootech
Overview of BTA12-800B by Rootech
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for BTA12-800B
BTA12-800B CAD Models
BTA12-800B Part Data Attributes
|
BTA12-800B
Rootech
Buy Now
Datasheet
|
Compare Parts:
BTA12-800B
Rootech
TRIAC, 800V V(DRM), 12A I(T)RMS
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROOTECH | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Critical Rate of Rise of Commutation Voltage-Min | 10 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 400 V/us | |
DC Gate Trigger Current-Max | 100 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 50 mA | |
On-State Voltage-Max | 1.55 V | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
RMS On-state Current-Max | 12 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | NO | |
Trigger Device Type | TRIAC |
Alternate Parts for BTA12-800B
This table gives cross-reference parts and alternative options found for BTA12-800B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTA12-800B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTA12-800B/F5 | 800V, 12A, TRIAC, TO-220AB, TO-220, 3 PIN | STMicroelectronics | BTA12-800B vs BTA12-800B/F5 |
BTA12-800B/F2 | 800V, 12A, TRIAC, TO-220, 3 PIN | STMicroelectronics | BTA12-800B vs BTA12-800B/F2 |
BTA12-800B | Thyristor TRIAC 800V 126A 3-Pin(3+Tab) TO-220AB Insulated | New Jersey Semiconductor Products Inc | BTA12-800B vs BTA12-800B |
BTA12-800BRG | 12A standard and Snubberless™ Triacs | STMicroelectronics | BTA12-800B vs BTA12-800BRG |