-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20 A Snubberless™ Triacs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05X9541
|
Newark | Triac,700 V,50 Ma,20 A,210 A,75 Ma,1.5 V Rohs Compliant: Yes |Stmicroelectronics BTA20-700BWRG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1063 |
|
$1.3800 | Buy Now |
DISTI #
497-4167-5-ND
|
DigiKey | TRIAC ALTERNISTOR 700V 20A TO220 Min Qty: 1 Lead time: 15 Weeks Container: Tube |
618 In Stock |
|
$0.8884 / $2.1200 | Buy Now |
DISTI #
BTA20-700BWRG
|
Avnet Americas | Thyristor TRIAC 700V 210A 3-Pin(3+Tab) TO-220AB Insulated Tube - Rail/Tube (Alt: BTA20-700BWRG) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.8244 / $0.9381 | Buy Now |
DISTI #
05X9541
|
Avnet Americas | Thyristor TRIAC 700V 210A 3-Pin(3+Tab) TO-220AB Insulated Tube - Bulk (Alt: 05X9541) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 314 Partner Stock |
|
$2.4000 / $3.3700 | Buy Now |
DISTI #
511-BTA20-700BW
|
Mouser Electronics | Triacs 20 Amp 700 Volt RoHS: Compliant | 259 |
|
$0.9180 / $2.1200 | Buy Now |
|
STMicroelectronics | 20 A Snubberless™, Triacs RoHS: Compliant Min Qty: 1 | 259 |
|
$1.2100 / $2.0800 | Buy Now |
|
Future Electronics | BTA20 Series 700 Vdrm 20 A Flange Mount Snubberless Triac Thyristor - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 4100Tube |
|
$1.3900 / $1.5400 | Buy Now |
|
Future Electronics | BTA20 Series 700 Vdrm 20 A Flange Mount Snubberless Triac Thyristor - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.9000 / $1.0700 | Buy Now |
|
Future Electronics | BTA20 Series 700 Vdrm 20 A Flange Mount Snubberless Triac Thyristor - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.9000 / $1.0700 | Buy Now |
DISTI #
BTA20-700BWRG
|
TME | Triac, 700V, 20A, TO220ABIns, Igt: 50mA, Snubberless™ Min Qty: 1 | 36 |
|
$2.0700 / $3.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTA20-700BWRG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BTA20-700BWRG
STMicroelectronics
20 A Snubberless™ Triacs
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | ISOLATED TO-220AB, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Date Of Intro | 1980-01-04 | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 18 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 75 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 3 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 20 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Leakage Current-Max | 10 µA | |
Repetitive Peak Off-state Voltage | 700 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SNUBBERLESS TRIAC |
This table gives cross-reference parts and alternative options found for BTA20-700BWRG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTA20-700BWRG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTA20-700BW | 20 A Snubberless™ Triacs | STMicroelectronics | BTA20-700BWRG vs BTA20-700BW |