Part Details for BTA204S-600E,118 by WeEn Semiconductor Co Ltd
Results Overview of BTA204S-600E,118 by WeEn Semiconductor Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BTA204S-600E,118 Information
BTA204S-600E,118 by WeEn Semiconductor Co Ltd is a TRIAC.
TRIACs are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 951600E20H | Amphenol Communications Solutions | XCede, High speed backplane connectors, 6-Pair, 8 Position, Open. | |
| 951600E40H | Amphenol Communications Solutions | XCede, High speed backplane connectors, 6-Pair, 8 Position, Open. | |
| 951600E70H | Amphenol Communications Solutions | XCede, High speed backplane connectors, 6-Pair, 8 Position, Open. |
Price & Stock for BTA204S-600E,118
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
98AC8987
|
Newark | Triac, 4A, 600V, To-252, Peak Repetitive Off-State Voltage, Vdrm:600V, On State Rms Current It(Rms):4A, Triac Case Style:To-252, Gate Trigger Current Max (Qi), Igt:10Ma, Gate Trigger Voltage Max Vgt:1V, Peak Gate Power:5W, Peak Non Rohs Compliant: Yes |Ween Semiconductors BTA204S-600E,118 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9121 |
|
$0.2810 / $0.5570 | Buy Now |
|
DISTI #
BTA204S-600E,118
|
Avnet Americas | Thyristor TRIAC 600V 27A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: BTA204S-600E,118) COO: China RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1750 / $0.2000 | Buy Now |
|
DISTI #
BTA204S-600E.118
|
TME | Triac, 600V, 4A, DPAK, Igt: 10mA, Ifsm: 25A, 3Q,Hi-Com Min Qty: 1 | 1663 |
|
$0.2600 / $0.4600 | Buy Now |
|
DISTI #
BTA204S-600E,118
|
Avnet Silica | Thyristor TRIAC 600V 27A 3Pin2Tab DPAK TR (Alt: BTA204S-600E,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days | Silica - 5000 |
|
Buy Now | |
|
DISTI #
BTA204S-600E,118
|
EBV Elektronik | Thyristor TRIAC 600V 27A 3Pin2Tab DPAK TR (Alt: BTA204S-600E,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
New Advantage Corporation | SOT428/REEL13/THREE-QUADRANT TRIACS GUARANTEED COMMUTATION RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 15000 |
|
$0.2309 / $0.2502 | Buy Now |
US Tariff Estimator: BTA204S-600E,118 by WeEn Semiconductor Co Ltd
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for BTA204S-600E,118
BTA204S-600E,118 CAD Models
-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BTA204S-600E,118 Part Data Attributes
|
|
BTA204S-600E,118
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BTA204S-600E,118
WeEn Semiconductor Co Ltd
TRIAC, 600V V(DRM), 4A I(T)RMS, TO-252, PLASTIC, SC-63, DPAK-3/2
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
| Package Description | PLASTIC, SC-63, DPAK-3/2 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.30.00.80 | |
| Factory Lead Time | 12 Weeks | |
| Samacsys Manufacturer | WeEn Semiconductors | |
| Additional Feature | SENSITIVE GATE | |
| Case Connection | MAIN TERMINAL 2 | |
| Configuration | SINGLE | |
| JEDEC-95 Code | TO-252 | |
| JESD-30 Code | R-PSSO-G2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| RMS On-state Current-Max | 4 A | |
| Reference Standard | IEC-60134 | |
| Repetitive Peak Off-state Voltage | 600 V | |
| Surface Mount | YES | |
| Terminal Finish | TIN | |
| Terminal Form | GULL WING | |
| Terminal Position | SINGLE | |
| Trigger Device Type | TRIAC |
Alternate Parts for BTA204S-600E,118
This table gives cross-reference parts and alternative options found for BTA204S-600E,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTA204S-600E,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BTA204S-600E | NXP Semiconductors | Check for Price | 600V, 4A, TRIAC, TO-252, PLASTIC, SC-63, DPAK-3 | BTA204S-600E,118 vs BTA204S-600E |
| BTA204S-600E,118 | NXP Semiconductors | Check for Price | BTA204S-600E | BTA204S-600E,118 vs BTA204S-600E,118 |
| 934055309118 | NXP Semiconductors | Check for Price | 600V, 4A, TRIAC | BTA204S-600E,118 vs 934055309118 |
| BTA204S-600E | WeEn Semiconductor Co Ltd | Check for Price | TRIAC, 600V V(DRM), 4A I(T)RMS, TO-252, SC-63, DPAK-3/2 | BTA204S-600E,118 vs BTA204S-600E |
BTA204S-600E,118 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the BTA204S-600E,118 is -40°C to 150°C.
-
To ensure proper triggering, apply a gate current of at least 100 mA and a gate voltage of at least 2.5 V, as specified in the datasheet.
-
The maximum allowable voltage across the thyristor during commutation is 600 V, as specified in the datasheet.
-
Use a suitable snubber circuit and overcurrent protection devices, such as fuses or circuit breakers, to protect the thyristor from overvoltage and overcurrent conditions.
-
The recommended storage temperature range for the BTA204S-600E,118 is -40°C to 125°C.