Trigger Devices
BTA204X-600F,127
Description: BTA204X-600F

Overview of BTA204X-600F,127 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
POE600F-33LB Coilcraft Inc SMPS Transformer
POE600F-12LB Coilcraft Inc SMPS Transformer
POE600F-24L Coilcraft Inc PoE transformer, SMT, RoHS

CAD Models for BTA204X-600F,127 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BTA204X-600F,127 by NXP Semiconductors

BTA204X-600F,127
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
TO-220
Package Description
PLASTIC, FULL PACK-3
Pin Count
3
Manufacturer Package Code
SOT186A
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.30.00.80
Case Connection
ISOLATED
Configuration
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
50 V/us
DC Gate Trigger Current-Max
25 mA
DC Gate Trigger Voltage-Max
1.5 V
Holding Current-Max
30 mA
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e3
Leakage Current-Max
0.5 mA
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
125 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
RMS On-state Current-Max
4 A
Repetitive Peak Off-state Leakage Current-Max
500 µA
Repetitive Peak Off-state Voltage
600 V
Surface Mount
NO
Terminal Finish
TIN
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Trigger Device Type
TRIAC
Want to compare parts?
  1. BTA204X-600F,127
    NXP Semiconductors
    BTA204X-600F
    VS

Alternate Parts for BTA204X-600F,127

This table gives cross-reference parts and alternative options found for BTA204X-600F,127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTA204X-600F,127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BTA204X-600F 600V, 4A, TRIAC, PLASTIC, FULL PACK-3 NXP Semiconductors BTA204X-600F,127 vs BTA204X-600F
Part Number Description Manufacturer Compare
BT138X-600E 600V, 12A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, TO-220F, FULL PACK-3 NXP Semiconductors BTA204X-600F,127 vs BT138X-600E
BT138B-600E,118 BT138B-600E NXP Semiconductors BTA204X-600F,127 vs BT138B-600E,118
BT138X-800E 800V, 12A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, TO-220F, FULL PACK-3 NXP Semiconductors BTA204X-600F,127 vs BT138X-800E
BTA212-600B,127 BTA212-600B NXP Semiconductors BTA204X-600F,127 vs BTA212-600B,127
BTA212-600F 600V, 12A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, TO-220AB, 3 PIN NXP Semiconductors BTA204X-600F,127 vs BTA212-600F
BTA216-500B 500V, 16A, SNUBBERLESS TRIAC, TO-220AB, PLASTIC, TO-220AB, 3 PIN NXP Semiconductors BTA204X-600F,127 vs BTA216-500B
BT138-800E,127 BT138-800E NXP Semiconductors BTA204X-600F,127 vs BT138-800E,127
BT137X-600E 600V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC, FULL PACK-3 NXP Semiconductors BTA204X-600F,127 vs BT137X-600E
BTA316-800B,127 BTA316-800B NXP Semiconductors BTA204X-600F,127 vs BTA316-800B,127
BT137X-800E 800V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC, FULL PACK-3 NXP Semiconductors BTA204X-600F,127 vs BT137X-800E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BTA204X-600F,127 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BTA204X-600F,127 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of BTA204X-600F,127 would you like to use for your alert(s)?
  • Please alert me when BTA204X-600F,127 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BTA204X-600F,127 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BTA204X-600F,127 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BTA204X-600F,127 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BTA204X-600F,127.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BTA204X-600F,127 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: