-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, PLASTIC, TO-220F, FULLPACK-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73M9236
|
Newark | Triac, 600 V, 8 A, 65 A, 25 Ma, 1.5 V Rohs Compliant: Yes |Ween Semiconductors BTA208X-600E,127 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5608 |
|
$0.3940 / $0.9520 | Buy Now |
DISTI #
1740-1118-ND
|
DigiKey | TRIAC SENS GATE 600V 8A TO220F Min Qty: 1 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.3237 / $0.8600 | Buy Now |
DISTI #
BTA208X-600E,127
|
Avnet Americas | Thyristor TRIAC 600V 71A 3-Pin(3+Tab) TO-220F Rail - Rail/Tube (Alt: BTA208X-600E,127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.3525 | Buy Now |
DISTI #
771-BTA208X-600E127
|
Mouser Electronics | Triacs RAIL TRIAC RoHS: Compliant | 962 |
|
$0.3230 / $0.8800 | Buy Now |
DISTI #
BTA208X-600E,127
|
Avnet Americas | Thyristor TRIAC 600V 71A 3-Pin(3+Tab) TO-220F Rail - Rail/Tube (Alt: BTA208X-600E,127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.3525 | Buy Now |
DISTI #
BTA208X-600E.127
|
TME | Triac, 600V, 8A, TO220FP, Igt: 10mA, Ifsm: 65A, 3Q,Hi-Com Min Qty: 1 | 966 |
|
$0.3750 / $0.7510 | Buy Now |
DISTI #
BTA208X-600E,127
|
Avnet Silica | Thyristor TRIAC 600V 71A 3-Pin(3+Tab) TO-220F Rail (Alt: BTA208X-600E,127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 2 Days | Silica - 12000 |
|
Buy Now | |
DISTI #
BTA208X-600E,127
|
EBV Elektronik | Thyristor TRIAC 600V 71A 3-Pin(3+Tab) TO-220F Rail (Alt: BTA208X-600E,127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 2 Days | EBV - 3000 |
|
Buy Now | |
DISTI #
1524133
|
element14 Asia-Pacific | TRIAC, 8A, 600V, TO-220F RoHS: Compliant Min Qty: 1 Container: Each | 5608 |
|
$0.3656 / $0.9527 | Buy Now |
DISTI #
1524133
|
Farnell | TRIAC, 8A, 600V, TO-220F RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 5608 |
|
$0.3459 / $1.0276 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTA208X-600E,127
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BTA208X-600E,127
WeEn Semiconductor Co Ltd
TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, PLASTIC, TO-220F, FULLPACK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | PLASTIC, TO-220F, FULLPACK-3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
Additional Feature | SENSITIVE GATE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
RMS On-state Current-Max | 8 A | |
Reference Standard | IEC-60134 | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | TRIAC |
This table gives cross-reference parts and alternative options found for BTA208X-600E,127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTA208X-600E,127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAC137G-600 | 600V, 8A, TRIAC, TO-220AB | Motorola Mobility LLC | BTA208X-600E,127 vs MAC137G-600 |
MAC2288 | TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, | Loras Industries Inc | BTA208X-600E,127 vs MAC2288 |
IT68TG | TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, TO-220, 3 PIN | Hutson Industries | BTA208X-600E,127 vs IT68TG |
MAC228A8FP | 600V, 8A, TRIAC | Motorola Mobility LLC | BTA208X-600E,127 vs MAC228A8FP |
8T68A | TRIAC, 600V V(DRM), 8A I(T)RMS, TO-202, | Hutson Industries | BTA208X-600E,127 vs 8T68A |
BCR8PM-12L | TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, TO-220F, FULL PACK-3 | Powerex Power Semiconductors | BTA208X-600E,127 vs BCR8PM-12L |
BCR8PM-12 | TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, TO-220F, 3 PIN | Mitsubishi Electric | BTA208X-600E,127 vs BCR8PM-12 |
BTA208-600E,127 | TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | BTA208X-600E,127 vs BTA208-600E,127 |
BCR8PM-12 | TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, TO-220F, FULL PACK-3 | Powerex Power Semiconductors | BTA208X-600E,127 vs BCR8PM-12 |
BTA208-600F,127 | TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | BTA208X-600E,127 vs BTA208-600F,127 |