-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
25A Snubberless™ Triacs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56P5885
|
Newark | Thyristor |Stmicroelectronics BTA24-600CWRG Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
23AC2927
|
Newark | Aid Thyristor Triac Rohs Compliant: Yes |Stmicroelectronics BTA24-600CWRG Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0100 | Buy Now |
DISTI #
497-3124-5-ND
|
DigiKey | TRIAC ALTERNISTOR 600V 25A TO220 Min Qty: 1 Lead time: 15 Weeks Container: Tube |
1900 In Stock |
|
$0.7671 / $1.8300 | Buy Now |
DISTI #
BTA24-600CWRG
|
Avnet Americas | Thyristor TRIAC 600V 260A 3-Pin(3+Tab) TO-220AB Insulated Tube - Rail/Tube (Alt: BTA24-600CWRG) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Tube | 99696 |
|
$1.7657 / $2.0092 | Buy Now |
DISTI #
511-BTA24-600CW
|
Mouser Electronics | Triacs 25 Amp 600 Volt RoHS: Compliant | 1503 |
|
$0.7670 / $1.8300 | Buy Now |
|
STMicroelectronics | 25A Snubberless™, Triacs RoHS: Compliant Min Qty: 1 | 1503 |
|
$1.5000 / $1.7900 | Buy Now |
|
Future Electronics | BTA24 Series 600 V 25 A Flange Mount Snubberless Triac AC Switch - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 213131Tube |
|
$1.5600 / $1.7800 | Buy Now |
|
Future Electronics | BTA24 Series 600 V 25 A Flange Mount Snubberless Triac AC Switch - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 5200Tube |
|
$1.5600 / $1.7200 | Buy Now |
|
Future Electronics | BTA24 Series 600 V 25 A Flange Mount Snubberless Triac AC Switch - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 200Tube |
|
$1.5600 / $1.7300 | Buy Now |
|
Future Electronics | BTA24 Series 600 V 25 A Flange Mount Snubberless Triac AC Switch - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.5600 / $1.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTA24-600CWRG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BTA24-600CWRG
STMicroelectronics
25A Snubberless™ Triacs
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 13 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 35 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 50 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.005 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 25 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SNUBBERLESS TRIAC |
This table gives cross-reference parts and alternative options found for BTA24-600CWRG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTA24-600CWRG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTA26-600B | 600V, 25A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC, TOP3, 3 PIN | STMicroelectronics | BTA24-600CWRG vs BTA26-600B |
T2513MKS | 600V, 25A, 4 QUADRANT LOGIC LEVEL TRIAC | STMicroelectronics | BTA24-600CWRG vs T2513MKS |
SM25JZ51 | TRIAC, 600 V, 25 A, TRIAC, LEAD FREE, 13-16A1A, 3 PIN | Toshiba America Electronic Components | BTA24-600CWRG vs SM25JZ51 |
Q6025L5 | TRIAC, 600V V(DRM), 25A I(T)RMS, TO-220AB, | Loras Industries Inc | BTA24-600CWRG vs Q6025L5 |
SC160M | TRIAC, 600V V(DRM), 25A I(T)RMS, | Loras Industries Inc | BTA24-600CWRG vs SC160M |
BTA26600B | TRIAC, 600V V(DRM), 25A I(T)RMS, TO-218AC, | Loras Industries Inc | BTA24-600CWRG vs BTA26600B |
MAC625-8 | 600V, 25A, TRIAC | Motorola Mobility LLC | BTA24-600CWRG vs MAC625-8 |
T625 | TRIAC, 600V V(DRM), 25A I(T)RMS, TO-220AB, | Loras Industries Inc | BTA24-600CWRG vs T625 |
SM25JZ41 | TRIAC, 600 V, 25 A, TRIAC | Toshiba America Electronic Components | BTA24-600CWRG vs SM25JZ41 |
SC260M2 | TRIAC, 600V V(DRM), 25A I(T)RMS, | Loras Industries Inc | BTA24-600CWRG vs SC260M2 |