Part Details for BTA24-800CWRG by STMicroelectronics
Results Overview of BTA24-800CWRG by STMicroelectronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BTA24-800CWRG Information
BTA24-800CWRG by STMicroelectronics is a TRIAC.
TRIACs are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for BTA24-800CWRG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
05X9542
|
Newark | Triac, 800V, 25A, To-220Ab-3, Peak Repetitive Off-State Voltage, Vdrm:800V, On State Rms Current It(Rms):25A, Triac Case Style:To-220Ab, Gate Trigger Current Max (Qi), Igt:35Ma, Gate Trigger Voltage Max Vgt:1.3V, Peak Gate Power:1W, Rohs Compliant: Yes |Stmicroelectronics BTA24-800CWRG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2070 |
|
$1.0700 / $2.9700 | Buy Now |
|
DISTI #
BTA24-800CWRG
|
Avnet Americas | Triac, 800 V, 25 A, TO-220AB, 1.3 V, 250 A, 50 mA - Rail/Tube (Alt: BTA24-800CWRG) COO: France RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tube | 27000 |
|
$0.7546 / $0.8056 | Buy Now |
|
|
STMicroelectronics | 25A Snubberless™, Triacs COO: France RoHS: Compliant Min Qty: 1 | 1530 |
|
$0.9400 / $2.6300 | Buy Now |
|
DISTI #
BTA24-800CWRG
|
TME | Triac, 800V, 25A, TO220ABIns, Igt: 35mA, Snubberless™ Min Qty: 1 | 73 |
|
$2.3000 / $2.5400 | Buy Now |
|
DISTI #
BTA24-800CWRG
|
Avnet Silica | Triac 800 V 25 A TO220AB 13 V 250 A 50 mA (Alt: BTA24-800CWRG) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | Silica - 16700 |
|
Buy Now | |
|
|
Chip Stock | TRIACDiode800V25A(RMS)260A3-Pin(3+Tab)TO-220ABTube/TRIACALTERNISTOR800VTO220AB | 851 |
|
RFQ | |
|
DISTI #
BTA24-800CWRG
|
EBV Elektronik | Triac 800 V 25 A TO220AB 13 V 250 A 50 mA (Alt: BTA24-800CWRG) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
LCSC | 50mA 35mA 800V 1 TRIAC TO-220AB TRIACs RoHS | 19 |
|
$0.9162 / $1.5666 | Buy Now |
US Tariff Estimator: BTA24-800CWRG by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for BTA24-800CWRG
BTA24-800CWRG CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BTA24-800CWRG Part Data Attributes
|
|
BTA24-800CWRG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BTA24-800CWRG
STMicroelectronics
25A Snubberless™ Triacs
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | STMICROELECTRONICS | |
| Part Package Code | TO-220AB | |
| Pin Count | 3 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.30.00.80 | |
| Factory Lead Time | 15 Weeks | |
| Samacsys Manufacturer | STMicroelectronics | |
| Case Connection | ISOLATED | |
| Configuration | SINGLE | |
| Critical Rate of Rise of Commutation Voltage-Min | 13 V/us | |
| Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
| DC Gate Trigger Current-Max | 35 mA | |
| DC Gate Trigger Voltage-Max | 1.3 V | |
| Holding Current-Max | 50 mA | |
| JEDEC-95 Code | TO-220AB | |
| JESD-30 Code | R-PSFM-T3 | |
| JESD-609 Code | e3 | |
| Leakage Current-Max | 0.005 mA | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Shape | RECTANGULAR | |
| Package Style | FLANGE MOUNT | |
| Qualification Status | Not Qualified | |
| RMS On-state Current-Max | 25 A | |
| Reference Standard | UL RECOGNIZED | |
| Repetitive Peak Off-state Voltage | 800 V | |
| Surface Mount | NO | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | THROUGH-HOLE | |
| Terminal Position | SINGLE | |
| Trigger Device Type | SNUBBERLESS TRIAC |
BTA24-800CWRG Frequently Asked Questions (FAQ)
-
A good PCB layout for optimal thermal performance involves placing the device near a thermal pad or a heat sink, and ensuring good thermal conductivity between the device and the heat sink. A 2-layer or 4-layer PCB with a thermal via array can also help to dissipate heat efficiently.
-
To ensure reliable operation in high-temperature environments, it's essential to follow the recommended derating curves for the device, ensure good thermal management, and consider using a heat sink or thermal interface material to reduce the junction temperature.
-
The recommended soldering conditions for BTA24-800CWRG involve using a soldering iron with a temperature of 250°C to 260°C, and a soldering time of 3 to 5 seconds. It's also essential to use a solder with a melting point above 217°C to prevent damage to the device.
-
To protect the device from electrical overstress (EOS), it's essential to follow the recommended operating conditions, use a suitable voltage regulator, and consider adding overvoltage protection (OVP) and overcurrent protection (OCP) circuits to prevent damage from voltage spikes or current surges.
-
To prevent damage to the device, it's essential to store it in a dry, cool place, away from direct sunlight and moisture. Handling should be done with anti-static wrist straps or mats, and devices should be stored in anti-static bags or tubes to prevent electrostatic discharge (ESD) damage.