Part Details for BTA330Y-800CTQ by WeEn Semiconductor Co Ltd
Overview of BTA330Y-800CTQ by WeEn Semiconductor Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for BTA330Y-800CTQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BTA330Y-800CTQ-ND
|
DigiKey | TRIAC 800V 30A TO220AB Min Qty: 1 Lead time: 8 Weeks Container: Tube |
5335 In Stock |
|
$0.7562 / $1.8000 | Buy Now |
DISTI #
BTA330Y-800CTQ
|
Avnet Americas | Thyristor TRIAC 800V 3-Pin TO-220AB Rail - Rail/Tube (Alt: BTA330Y-800CTQ) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.8250 | Buy Now |
DISTI #
771-BTA330Y-800CTQ
|
Mouser Electronics | Triacs 3Q Hi-Com Triac RoHS: Compliant | 0 |
|
$0.7630 / $0.7820 | Order Now |
DISTI #
BTA330Y-800CTQ
|
Avnet Silica | Thyristor TRIAC 800V 3-Pin TO-220AB Rail (Alt: BTA330Y-800CTQ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BTA330Y-800CTQ
|
EBV Elektronik | Thyristor TRIAC 800V 3-Pin TO-220AB Rail (Alt: BTA330Y-800CTQ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BTA330Y-800CTQ
BTA330Y-800CTQ CAD Models
BTA330Y-800CTQ Part Data Attributes
|
BTA330Y-800CTQ
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BTA330Y-800CTQ
WeEn Semiconductor Co Ltd
Snubberless TRIAC,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
DC Gate Trigger Current-Max | 35 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 50 mA | |
Leakage Current-Max | 2 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RMS On-state Current-Max | 30 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | NO | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | TRIAC |