Part Details for BTA41-600A by STMicroelectronics
Overview of BTA41-600A by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Motor control systems
Part Details for BTA41-600A
BTA41-600A CAD Models
BTA41-600A Part Data Attributes:
|
BTA41-600A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BTA41-600A
STMicroelectronics
600V, 40A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC, TOP3, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 5 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 150 V/us | |
DC Gate Trigger Current-Max | 100 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Holding Current-Max | 100 mA | |
JESD-30 Code | R-PSFM-T3 | |
Leakage Current-Max | 4 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 40 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for BTA41-600A
This table gives cross-reference parts and alternative options found for BTA41-600A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTA41-600A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q6040J7 | TRIAC, 600V V(DRM), 40A I(T)RMS, TO-218X, 3 PIN | Loras Industries Inc | BTA41-600A vs Q6040J7 |
Q6040J7 | Alternistor TRIAC, 600V V(DRM), 40A I(T)RMS, ISOLATED TO-218X, 3 PIN | Teccor | BTA41-600A vs Q6040J7 |
Q6040K7 | Alternistor TRIAC, 600V V(DRM), 40A I(T)RMS, TO-218, ISOLATED TO-218, 3 PIN | Teccor | BTA41-600A vs Q6040K7 |
Q6040J7 | Alternistor TRIAC, 600V V(DRM), 40A I(T)RMS, ISOLATED TO-218X, 3 PIN | Littelfuse Inc | BTA41-600A vs Q6040J7 |
Q5040K7 | Alternistor TRIAC, 500V V(DRM), 40A I(T)RMS, TO-218AC, ISOLATED TO-218AC, 3 PIN | Teccor | BTA41-600A vs Q5040K7 |
Q6040K7 | TRIAC, 600V V(DRM), 40A I(T)RMS, TO-218AC, | Loras Industries Inc | BTA41-600A vs Q6040K7 |