Part Details for BTB12-12S25S by Bellnix Co Ltd
Overview of BTB12-12S25S by Bellnix Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTB12-12S25S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2277-BTB12-12S25S-ND
|
DigiKey | DC DC CONVERTER 12V 3W Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
5 In Stock |
|
$13.7200 | Buy Now |
|
Quest Components | 28 |
|
$26.0100 / $28.9000 | Buy Now | |
DISTI #
C1S130800029764
|
Chip1Stop | DC to DC Converter Modules RoHS: Not Compliant pbFree: Yes | 40 |
|
$18.2000 / $23.9000 | Buy Now |
Part Details for BTB12-12S25S
BTB12-12S25S CAD Models
BTB12-12S25S Part Data Attributes
|
BTB12-12S25S
Bellnix Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BTB12-12S25S
Bellnix Co Ltd
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, ROHS COMPLIANT, METAL, SMD-7
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BELLNIX CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | OUTPUT VOLTAGE ALSO AVAILABLE IN 15 VOLT, LG-MAX | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-MDMA-G7 | |
Length | 23.7 mm | |
Load Regulation-Max | 0.85% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Output Voltage-Max | 15 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | METAL | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 8.8 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | YES | |
Width | 16.6 mm |