-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12 A, 50 mA IGT 3 Quadrant Triac 600 V, TO-220 3 LEAD STANDARD, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTB12-600BW3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BTB12-600BW3G
onsemi
12 A, 50 mA IGT 3 Quadrant Triac 600 V, TO-220 3 LEAD STANDARD, 50-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220AB | |
Package Description | LEAD FREE, CASE 221A-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221A-07 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | onsemi | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 2000 V/us | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 1.1 V | |
Holding Current-Max | 50 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 12 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
This table gives cross-reference parts and alternative options found for BTB12-600BW3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTB12-600BW3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N6348A-S | 600V, 12A, TRIAC, TO-220AB | Motorola Mobility LLC | BTB12-600BW3G vs 2N6348A-S |
Q4010R5 | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 10A I(T)RMS, TO-220AB, TO-220, 3 PIN | Teccor | BTB12-600BW3G vs Q4010R5 |
2N6344AG | Triac, TO-220 3 LEAD STANDARD, 500-BLKBX | onsemi | BTB12-600BW3G vs 2N6344AG |
MAC210A4 | TRIAC, 200V V(DRM), 10A I(T)RMS, TO-220AB, | Motorola Semiconductor Products | BTB12-600BW3G vs MAC210A4 |
2N6344A-C | 600V, 12A, TRIAC, TO-220AB | Motorola Mobility LLC | BTB12-600BW3G vs 2N6344A-C |
SC146B | TRIAC, 200V V(DRM), 10A I(T)RMS, TO-220AB, | Motorola Semiconductor Products | BTB12-600BW3G vs SC146B |
2N6343A-C | 400V, 12A, TRIAC, TO-220AB | Motorola Mobility LLC | BTB12-600BW3G vs 2N6343A-C |
Q4015R5 | TRIAC, 400V V(DRM), 15A I(T)RMS, TO-220AB, TO-220, 3 PIN | Teccor | BTB12-600BW3G vs Q4015R5 |
2N6344A-N | 600V, 12A, TRIAC, TO-220AB | Motorola Mobility LLC | BTB12-600BW3G vs 2N6344A-N |
SC146D | 400V, 10A, TRIAC, TO-220AB | Motorola Mobility LLC | BTB12-600BW3G vs SC146D |