Part Details for BTB12-800BW3G by Littelfuse Inc
Overview of BTB12-800BW3G by Littelfuse Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTB12-800BW3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC3410
|
Newark | Triac, 3 Quadrant, 800V, 12A, To-220Ab, Peak Repetitive Off-State Voltage, Vdrm:800V, On State Rms Current It(Rms):12A, Triac Case Style:To-220Ab, Gate Trigger Current Max (Qi), Igt:50Ma, Gate Trigger Voltage Max Vgt:1.7V, Peak Gate Rohs Compliant: Yes |Littelfuse BTB12-800BW3G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 142 |
|
$0.6640 / $1.1100 | Buy Now |
DISTI #
BTB12-800BW3GOS-ND
|
DigiKey | TRIAC 800V 12A TO220AB Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1762 In Stock |
|
$0.5834 / $1.0900 | Buy Now |
DISTI #
863-BTB12-800BW3G
|
Mouser Electronics | Triacs 12A TRIAC 50mA IGT RoHS: Compliant | 283 |
|
$0.5830 / $1.0900 | Buy Now |
DISTI #
V99:2348_07284335
|
Arrow Electronics | TRIAC 800V 120A 3-Pin(3+Tab) TO-220AB Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1912 | Americas - 1305 |
|
$0.1153 / $0.1582 | Buy Now |
DISTI #
32597480
|
Verical | TRIAC 800V 120A 3-Pin(3+Tab) TO-220AB Min Qty: 38 Package Multiple: 1 Date Code: 1912 | Americas - 1305 |
|
$0.1582 | Buy Now |
DISTI #
BTB12-800BW3G
|
TTI | Triacs 12A TRIAC 50mA IGT Min Qty: 1000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.5800 | Buy Now |
DISTI #
BTB12-800BW3G-LF
|
TME | Triac, 800V, 12A, TO220AB, Igt: 50mA, Ifsm: 125A Min Qty: 1 | 309 |
|
$0.5920 / $0.8180 | Buy Now |
DISTI #
2630267
|
element14 Asia-Pacific | TRIAC, 3 QUADRANT, 800V, 12A, TO-220AB RoHS: Compliant Min Qty: 1 Container: Each | 142 |
|
$0.6675 / $1.6170 | Buy Now |
DISTI #
2630267
|
Farnell | TRIAC, 3 QUADRANT, 800V, 12A, TO-220AB RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 142 |
|
$0.6642 / $0.9807 | Buy Now |
|
Ozdisan Elektronik | TRIAC DIS.12A 800V STANDARD TO220AB THT | 0 |
|
$1.2238 / $1.3462 | RFQ |
Part Details for BTB12-800BW3G
BTB12-800BW3G CAD Models
BTB12-800BW3G Part Data Attributes:
|
BTB12-800BW3G
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
BTB12-800BW3G
Littelfuse Inc
4 Quadrant Logic Level TRIAC, 800V V(DRM), 12A I(T)RMS, TO-220AB, LEAD FREE, CASE 221A-09, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 12 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | TRIAC |
Alternate Parts for BTB12-800BW3G
This table gives cross-reference parts and alternative options found for BTB12-800BW3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTB12-800BW3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FT1214NH00TU | TRIAC, 800V V(DRM), 12A I(T)RMS, TO-220AB, TO-220AB, 3 PIN | Fagor Electrónica | BTB12-800BW3G vs FT1214NH00TU |
BTA12-800CW3G | Snubberless TRIAC, 800V V(DRM), 12A I(T)RMS, TO-220AB, LEAD FREE, CASE 221A-07, 3 PIN | Littelfuse Inc | BTB12-800BW3G vs BTA12-800CW3G |
UT138F-8 | TRIAC, 800V V(DRM), 12A I(T)RMS, TO-220AB, PLASTIC, TO-220, 3 PIN | Unisonic Technologies Co Ltd | BTB12-800BW3G vs UT138F-8 |
FT1211NH00TU | TRIAC, 800V V(DRM), 12A I(T)RMS, TO-220AB, TO-220AB, 3 PIN | Fagor Electrónica | BTB12-800BW3G vs FT1211NH00TU |
BT138F-800E | 800V, 12A, TRIAC | NXP Semiconductors | BTB12-800BW3G vs BT138F-800E |
UT138E-8 | 4 Quadrant Logic Level TRIAC, 800V V(DRM), 12A I(T)RMS, TO-220AB, PLASTIC, TO-220, 3 PIN | Unisonic Technologies Co Ltd | BTB12-800BW3G vs UT138E-8 |
BTA12-800BW3G | Snubberless TRIAC, 800V V(DRM), 12A I(T)RMS, TO-220AB, LEAD FREE, CASE 221A-07, 3 PIN | Littelfuse Inc | BTB12-800BW3G vs BTA12-800BW3G |
BT138F-800G | 800V, 12A, TRIAC, PLASTIC, FULL PACK-3 | NXP Semiconductors | BTB12-800BW3G vs BT138F-800G |
BT138F-800 | 800V, 12A, TRIAC, PLASTIC, FULL PACK-3 | NXP Semiconductors | BTB12-800BW3G vs BT138F-800 |
BT138F-800F | 800V, 12A, TRIAC, PLASTIC, FULL PACK-3 | NXP Semiconductors | BTB12-800BW3G vs BT138F-800F |