-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12 A, 50 mA IGT 3 Quadrant Triac 800 V, TO-220 3 LEAD STANDARD, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BTB12-800BW3G-OS-ND
|
DigiKey | TRIAC 800V 12A TO220AB Min Qty: 720 Container: Bulk MARKETPLACE PRODUCT |
9012 In Stock |
|
$0.4200 | Buy Now |
DISTI #
BTB12-800BW3G
|
Avnet Americas | Thyristor TRIAC 800V 120A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: BTB12-800BW3G) RoHS: Compliant Min Qty: 867 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 9012 Partner Stock |
|
$0.3579 / $0.4271 | Buy Now |
|
Rochester Electronics | 4 Quadrant Logic Level TRIAC, 800V, 12A, TO-220AB ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 9012 |
|
$0.3578 / $0.4209 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTB12-800BW3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BTB12-800BW3G
onsemi
12 A, 50 mA IGT 3 Quadrant Triac 800 V, TO-220 3 LEAD STANDARD, 50-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220AB | |
Package Description | LEAD FREE, CASE 221A-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221A-07 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 2000 V/us | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 1.1 V | |
Holding Current-Max | 50 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 12 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
This table gives cross-reference parts and alternative options found for BTB12-800BW3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTB12-800BW3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAC8SDG | Sensitive Gate Triac, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | BTB12-800BW3G vs MAC8SDG |
MAC212A10G | Triac, TO-220 3 LEAD STANDARD, 500-BLKBX | onsemi | BTB12-800BW3G vs MAC212A10G |
MAC4DSNT4G | 4.0 A Sensitive Gate Triac, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | BTB12-800BW3G vs MAC4DSNT4G |
MAC8DG | Triac, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | BTB12-800BW3G vs MAC8DG |
BTB08-600CW3G | 8.0 A, 35 mA IGT 3 Quadrant Triac 600 V, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | BTB12-800BW3G vs BTB08-600CW3G |
BTB08-800CW3G | 8.0 A, 35 mA IGT 3 Quadrant Triac 800 V, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | BTB12-800BW3G vs BTB08-800CW3G |
MAC228A4G | 200 V, 8.0 A Triac, TO-220 3 LEAD STANDARD, 500-BLKBX | onsemi | BTB12-800BW3G vs MAC228A4G |
MAC212A8G | Triac, TO-220 3 LEAD STANDARD, 500-BLKBX | onsemi | BTB12-800BW3G vs MAC212A8G |
BTA12-600BW3G | Triac, 3 Quadrant Internally Isolated, 50 mA IGT, 12 A IT(RMS) 600 V, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | BTB12-800BW3G vs BTA12-600BW3G |
BTA16-600BW3G | Triac, 3 Quadrant Internally Isolated, 50 mA IGT, 16 A IT(RMS) 600 V, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | BTB12-800BW3G vs BTA16-600BW3G |