-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
700V, 16A, SNUBBERLESS TRIAC, TO-220AB, TO-220AB, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32R8756
|
Newark | Triac, 700 V, 50 Ma, 16 A, 160 A, 50 Ma, 1.3 V Rohs Compliant: Yes |Stmicroelectronics BTB16-700BWRG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 209 |
|
$0.7420 / $1.6100 | Buy Now |
DISTI #
BTB16-700BWRG
|
Avnet Americas | Thyristor TRIAC 700V 126A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: BTB16-700BWRG) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.5678 / $0.5922 | Buy Now |
DISTI #
511-BTB16-700BWRG
|
Mouser Electronics | Triacs 16A Triacs RoHS: Compliant | 1835 |
|
$0.5080 / $0.9500 | Buy Now |
|
Future Electronics | BTB16 Series 700 V 50 mA 16 A Flange Mount Snubberless Triac - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1700 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.5150 / $0.6100 | Buy Now |
|
Future Electronics | BTB16 Series 700 V 50 mA 16 A Flange Mount Snubberless Triac - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.5950 / $0.7050 | Buy Now |
|
Future Electronics | BTB16 Series 700 V 50 mA 16 A Flange Mount Snubberless Triac - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.5950 / $0.7050 | Buy Now |
|
Future Electronics | BTB16 Series 700 V 50 mA 16 A Flange Mount Snubberless Triac - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.5950 / $0.7050 | Buy Now |
DISTI #
BTB16-700BWRG
|
TME | Triac, 700V, 16A, TO220AB, Igt: 50mA, Snubberless™ Min Qty: 1 | 203 |
|
$0.8400 / $1.2600 | Buy Now |
DISTI #
BTB16-700BWRG
|
Avnet Silica | Thyristor TRIAC 700V 126A 3-Pin(3+Tab) TO-220AB Tube (Alt: BTB16-700BWRG) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 7 Weeks, 0 Days | Silica - 8800 |
|
Buy Now | |
DISTI #
BTB16-700BWRG
|
EBV Elektronik | Thyristor TRIAC 700V 126A 3-Pin(3+Tab) TO-220AB Tube (Alt: BTB16-700BWRG) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTB16-700BWRG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BTB16-700BWRG
STMicroelectronics
700V, 16A, SNUBBERLESS TRIAC, TO-220AB, TO-220AB, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | TO-220AB, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 1000 V/us | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 50 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 2 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 16 A | |
Repetitive Peak Off-state Voltage | 700 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | SNUBBERLESS TRIAC |
This table gives cross-reference parts and alternative options found for BTB16-700BWRG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTB16-700BWRG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q7015R5 | TRIAC, 700V V(DRM), 15A I(T)RMS, TO-220AB, | Littelfuse Inc | BTB16-700BWRG vs Q7015R5 |
BTB16-700BW | 700V, 16A, SNUBBERLESS TRIAC, TO-220AB, PLASTIC PACKAGE-3 | STMicroelectronics | BTB16-700BWRG vs BTB16-700BW |