Trigger Devices
BTB16-800BWRG
STMicroelectronics
Description: 16A standard and Snubberless™ Triacs

Overview of BTB16-800BWRG by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for BTB16-800BWRG by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 98Y2126
Newark Triac, 800V, 16A, To-220Ab, Peak Repetitive Off State Voltage:800V, On State Rms Current:16A, Triac Case Style:To-220Ab, Gate Trigger Voltage Max:1.3V, Peak Non Repetitive Surge Current:160A, Holding Current Max:50Ma Rohs Compliant: Yes |Stmicroelectronics BTB16-800BWRG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $0.9380
  • 25 $0.8050
  • 100 $0.6200
  • 500 $0.5350
  • 1,000 $0.3800
  • 2,500 $0.3580
  • 5,000 $0.3380
  • 10,000 $0.3330
$0.3330 / $0.9380 Buy Now
DISTI # 497-12035-5-ND
DigiKey TRIAC ALTERNISTOR 800V 16A TO220 Min Qty: 1 Lead time: 15 Weeks Container: Tube 3027
In Stock
  • 1 $1.2300
  • 50 $0.5870
  • 100 $0.5243
  • 500 $0.4411
$0.4411 / $1.2300 Buy Now
DISTI # BTB16-800BWRG
Avnet Americas Thyristor TRIAC 800V 168A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: BTB16-800BWRG) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube 0
  • 2,000 $0.4109
  • 4,000 $0.3984
  • 6,000 $0.3890
$0.3890 / $0.4109 Buy Now
DISTI # 511-BTB16-800BW
Mouser Electronics Triacs 16 Amp 600 Volt RoHS: Compliant 74
  • 1 $0.8200
  • 10 $0.6570
  • 100 $0.5250
  • 500 $0.4460
  • 1,000 $0.4410
$0.4410 / $0.8200 Buy Now
STMicroelectronics 16A standard and Snubberless&#8482, Triacs RoHS: Compliant Min Qty: 1 74
  • 1 $0.8000
  • 10 $0.6400
  • 100 $0.5200
  • 500 $0.4400
$0.4400 / $0.8000 Buy Now
Future Electronics BTB16 Series 800 Vdrm 16 A Flange Mount Snubberless Triac AC Switch - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks Container: Tube 3450
Tube
  • 50 $0.4600
  • 250 $0.4350
  • 1,250 $0.4150
  • 2,500 $0.4050
  • 7,500 $0.3800
$0.3800 / $0.4600 Buy Now
Future Electronics BTB16 Series 800 Vdrm 16 A Flange Mount Snubberless Triac AC Switch - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Container: Tube 200
Tube
  • 1 $0.4650
  • 100 $0.4450
  • 300 $0.4300
  • 1,250 $0.4150
  • 4,000 $0.3800
$0.3800 / $0.4650 Buy Now
Future Electronics BTB16 Series 800 Vdrm 16 A Flange Mount Snubberless Triac AC Switch - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Lead time: 15 Weeks Container: Tube 0
Tube
  • 50 $0.4550
  • 250 $0.4350
  • 1,000 $0.4150
  • 2,500 $0.4050
  • 6,250 $0.3800
$0.3800 / $0.4550 Buy Now
Future Electronics BTB16 Series 800 Vdrm 16 A Flange Mount Snubberless Triac AC Switch - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Lead time: 15 Weeks Container: Tube 0
Tube
  • 50 $0.4550
  • 250 $0.4350
  • 1,000 $0.4150
  • 2,500 $0.4050
  • 6,250 $0.3800
$0.3800 / $0.4550 Buy Now
DISTI # 80935579
Verical TRIAC 800V 16A(RMS) 168A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 18 Package Multiple: 1 Date Code: 2247 Americas - 540
  • 18 $0.5712
$0.5712 Buy Now
DISTI # BTB16-800BWRG
TME Triac, 800V, 16A, TO220AB, Igt: 50mA, Snubberless™ Min Qty: 1 118
  • 1 $1.8950
  • 3 $1.8060
  • 10 $1.6720
  • 50 $1.1700
  • 100 $0.8920
  • 250 $0.7520
  • 500 $0.7020
  • 1,000 $0.6320
$0.6320 / $1.8950 Buy Now
DISTI # BTB16-800BWRG
Avnet Silica Thyristor TRIAC 800V 168A 3-Pin(3+Tab) TO-220AB Tube (Alt: BTB16-800BWRG) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Silica - 15850
Buy Now
DISTI # C1S730200290203
Chip1Stop TRIAC 800V 16A(RMS) 168A 3-Pin(3+Tab) TO-220AB Tube RoHS: Compliant pbFree: Yes 547
  • 5 $0.9590
  • 10 $0.7950
  • 25 $0.7320
  • 100 $0.5680
  • 250 $0.5560
  • 500 $0.4010
$0.4010 / $0.9590 Buy Now
DISTI # BTB16-800BWRG
EBV Elektronik Thyristor TRIAC 800V 168A 3-Pin(3+Tab) TO-220AB Tube (Alt: BTB16-800BWRG) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days EBV - 50
Buy Now
LCSC 50mA 50mA 800V 1 bidirectional thyristor TO-220AB-3 Thyristors (SCR)/Modules ROHS 70
  • 1 $0.8938
  • 10 $0.7411
  • 30 $0.6656
  • 100 $0.5901
  • 500 $0.5445
  • 1,000 $0.5224
$0.5224 / $0.8938 Buy Now

CAD Models for BTB16-800BWRG by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BTB16-800BWRG by STMicroelectronics

BTB16-800BWRG
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
TO-220AB
Package Description
ROHS COMPLIANT, PLASTIC PACKAGE-3
Pin Count
3
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.30.00.80
Factory Lead Time
15 Weeks
Samacsys Manufacturer
STMicroelectronics
Case Connection
MAIN TERMINAL 2
Configuration
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
1000 V/us
DC Gate Trigger Current-Max
50 mA
DC Gate Trigger Voltage-Max
1.3 V
Holding Current-Max
50 mA
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e3
Leakage Current-Max
2 mA
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
RMS On-state Current-Max
16 A
Repetitive Peak Off-state Voltage
800 V
Surface Mount
NO
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Device Type
SNUBBERLESS TRIAC
Want to compare parts?
  1. BTB16-800BWRG
    STMicroelectronics
    16A standard and Snubberless™ Triacs
    VS

Alternate Parts for BTB16-800BWRG

This table gives cross-reference parts and alternative options found for BTB16-800BWRG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTB16-800BWRG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAC16NG Triac, TO-220 3 LEAD STANDARD, 50-TUBE onsemi BTB16-800BWRG vs MAC16NG
MAC16CN 800V, 16A, TRIAC, TO-220AB, CASE 221A-09, 3 PIN onsemi BTB16-800BWRG vs MAC16CN
BTA216-800B Snubberless TRIAC, 800V V(DRM), 16A I(T)RMS, TO-220AB, PLASTIC PACKAGE-3 WeEn Semiconductor Co Ltd BTB16-800BWRG vs BTA216-800B
BTA216-800B,127 Snubberless TRIAC, 800V V(DRM), 16A I(T)RMS, TO-220AB, PLASTIC PACKAGE-3 WeEn Semiconductor Co Ltd BTB16-800BWRG vs BTA216-800B,127
BTB16-800BW 800V, 16A, SNUBBERLESS TRIAC, TO-220AB, PLASTIC PACKAGE-3 STMicroelectronics BTB16-800BWRG vs BTB16-800BW
MAC16CNG Triac, TO-220 3 LEAD STANDARD, 50-TUBE onsemi BTB16-800BWRG vs MAC16CNG
Q8015R6 Alternistor TRIAC, 800V V(DRM), 15A I(T)RMS, TO-220AB, Teccor BTB16-800BWRG vs Q8015R6
BTA216-800B 800V, 16A, SNUBBERLESS TRIAC, TO-220AB, PLASTIC, TO-220AB, 3 PIN NXP Semiconductors BTB16-800BWRG vs BTA216-800B
934020250127 800V, 16A, SNUBBERLESS TRIAC, TO-220AB, PLASTIC, SC-46, 3 PIN NXP Semiconductors BTB16-800BWRG vs 934020250127
MAC16-10 TRIAC, 800V V(DRM), 15A I(T)RMS, TO-220AB, Motorola Semiconductor Products BTB16-800BWRG vs MAC16-10
Part Number Description Manufacturer Compare
BTA216-800B Snubberless TRIAC, 800V V(DRM), 16A I(T)RMS, TO-220AB, PLASTIC PACKAGE-3 WeEn Semiconductor Co Ltd BTB16-800BWRG vs BTA216-800B
BTB16-800BW 800V, 16A, SNUBBERLESS TRIAC, TO-220AB, PLASTIC PACKAGE-3 STMicroelectronics BTB16-800BWRG vs BTB16-800BW
BTA216-800B,127 Snubberless TRIAC, 800V V(DRM), 16A I(T)RMS, TO-220AB, PLASTIC PACKAGE-3 WeEn Semiconductor Co Ltd BTB16-800BWRG vs BTA216-800B,127
MAC16-10 TRIAC, 800V V(DRM), 15A I(T)RMS, TO-220AB, Motorola Semiconductor Products BTB16-800BWRG vs MAC16-10
MAC16CN 800V, 16A, TRIAC, TO-220AB, CASE 221A-09, 3 PIN onsemi BTB16-800BWRG vs MAC16CN
MAC16CNG Triac, TO-220 3 LEAD STANDARD, 50-TUBE onsemi BTB16-800BWRG vs MAC16CNG
MAC16N Triac, TO-220 3 LEAD STANDARD, 50-TUBE onsemi BTB16-800BWRG vs MAC16N

Related Parts for BTB16-800BWRG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BTB16-800BWRG by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BTB16-800BWRG by STMicroelectronics

Select Manufacturer
Which Manufacturer of BTB16-800BWRG would you like to use for your alert(s)?
  • Please alert me when BTB16-800BWRG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BTB16-800BWRG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BTB16-800BWRG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BTB16-800BWRG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BTB16-800BWRG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BTB16-800BWRG by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: