-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16A standard and Snubberless™ Triacs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y2127
|
Newark | Triac, 800V, 16A, To-220Ab, Peak Repetitive Off-State Voltage, Vdrm:800V, On State Rms Current It(Rms):16A, Triac Case Style:To-220Ab, Gate Trigger Current Max (Qi), Igt:35Ma, Gate Trigger Voltage Max Vgt:1.3V, Peak Gate Power:-, Rohs Compliant: Yes |Stmicroelectronics BTB16-800CWRG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 533 |
|
$0.7110 / $1.9500 | Buy Now |
DISTI #
497-4182-5-ND
|
DigiKey | TRIAC ALTERNISTOR 800V 16A TO220 Min Qty: 1 Lead time: 15 Weeks Container: Tube |
56 In Stock |
|
$0.4521 / $0.8500 | Buy Now |
DISTI #
BTB16-800CWRG
|
Avnet Americas | Thyristor TRIAC 800V 168A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: BTB16-800CWRG) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.4376 / $0.4564 | Buy Now |
DISTI #
511-BTB16-800CWRG
|
Mouser Electronics | Triacs 16 Amp 800 Volt RoHS: Compliant | 577 |
|
$0.4490 / $0.8500 | Buy Now |
|
STMicroelectronics | 16A standard and Snubberless™, Triacs RoHS: Compliant Min Qty: 1 | 577 |
|
$0.4500 / $0.8300 | Buy Now |
|
Future Electronics | BTB16 Series 800 Vdrm 16 A Flange Mount Snubberless Triac AC Switch - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 26900Tube |
|
$0.4300 / $0.5150 | Buy Now |
|
Future Electronics | BTB16 Series 800 Vdrm 16 A Flange Mount Snubberless Triac AC Switch - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.4300 / $0.5100 | Buy Now |
|
Future Electronics | BTB16 Series 800 Vdrm 16 A Flange Mount Snubberless Triac AC Switch - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.4300 / $0.5100 | Buy Now |
DISTI #
BTB16-800CWRG
|
TME | Triac, 800V, 16A, TO220AB, Igt: 35mA, Snubberless™ Min Qty: 1 | 483 |
|
$0.6700 / $1.7100 | Buy Now |
DISTI #
BTB16-800CWRG
|
Avnet Silica | Thyristor TRIAC 800V 168A 3-Pin(3+Tab) TO-220AB Tube (Alt: BTB16-800CWRG) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | Silica - 7050 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTB16-800CWRG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BTB16-800CWRG
STMicroelectronics
16A standard and Snubberless™ Triacs
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 35 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 35 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 2 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 16 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SNUBBERLESS TRIAC |
This table gives cross-reference parts and alternative options found for BTB16-800CWRG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTB16-800CWRG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BT139-800G,127 | 4 Quadrant Logic Level TRIAC, 800V V(DRM), 16A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | BTB16-800CWRG vs BT139-800G,127 |
MAC15-10 | 800V, 15A, TRIAC, TO-220AB, CASE 221A, 4 PIN | Motorola Mobility LLC | BTB16-800CWRG vs MAC15-10 |
933580060127 | 4 Quadrant Logic Level TRIAC, 800V V(DRM), 16A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | BTB16-800CWRG vs 933580060127 |
MAC15N | Triac, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | BTB16-800CWRG vs MAC15N |
Q8015R5TP | TRIAC, 800V V(DRM), 15A I(T)RMS, TO-220AB, TO-220AB, 3 PIN | Littelfuse Inc | BTB16-800CWRG vs Q8015R5TP |
933392570127 | 4 Quadrant Logic Level TRIAC, 800V V(DRM), 16A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | BTB16-800CWRG vs 933392570127 |
BT139-800E,127 | 4 Quadrant Logic Level TRIAC, 800V V(DRM), 16A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | BTB16-800CWRG vs BT139-800E,127 |
933599210127 | 4 Quadrant Logic Level TRIAC, 800V V(DRM), 16A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | BTB16-800CWRG vs 933599210127 |
MAC15-10 | TRIAC, 800V V(DRM), 15A I(T)RMS, TO-220AB, CASE 221A, 4 PIN | Motorola Semiconductor Products | BTB16-800CWRG vs MAC15-10 |
BT139-800F | 800V, 16A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, SC-46, 3 PIN | NXP Semiconductors | BTB16-800CWRG vs BT139-800F |