Part Details for BTB24-600BWRG by STMicroelectronics
Results Overview of BTB24-600BWRG by STMicroelectronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BTB24-600BWRG Information
BTB24-600BWRG by STMicroelectronics is a TRIAC.
TRIACs are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for BTB24-600BWRG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
25AC6461
|
Newark | Aid Thyristor Triac Rohs Compliant: Yes |Stmicroelectronics BTB24-600BWRG RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 4300 |
|
$0.8300 | Buy Now |
|
DISTI #
BTB24-600BWRG
|
Avnet Americas | Triac, 600 V, 25 A, TO-220AB, 1.3 V, 250 A, 75 mA - Rail/Tube (Alt: BTB24-600BWRG) COO: China RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tube | 4300 |
|
$2.2932 | Buy Now |
|
|
STMicroelectronics | 25A standard and Snubberless™, Triacs COO: France RoHS: Compliant Min Qty: 1 | 443 |
|
$0.8000 / $2.2900 | Buy Now |
|
DISTI #
BTB24/600BWRG
|
TME | Triac, 600V, 25A, TO220AB, Igt: 50mA, Snubberless™ Min Qty: 1 | 48 |
|
$1.3200 / $2.0700 | Buy Now |
|
DISTI #
BTB24-600BWRG
|
Avnet Silica | Triac 600 V 25 A TO220AB 13 V 250 A 75 mA (Alt: BTB24-600BWRG) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | Silica - 3150 |
|
Buy Now | |
|
|
Chip Stock | Triac, TO-220AB, 25AIt(av), 25A, 0.8, 60, 260AIfrm, -40, +125, 1WPg(av), 1.3V | 5360 |
|
RFQ | |
|
DISTI #
BTB24-600BWRG
|
EBV Elektronik | Triac 600 V 25 A TO220AB 13 V 250 A 75 mA (Alt: BTB24-600BWRG) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 17 Weeks, 0 Days | EBV - 50 |
|
Buy Now | |
|
|
LCSC | 50mA 35mA 600V 1 TRIAC TO-220AB TRIACs RoHS | 142 |
|
$0.6688 / $1.1831 | Buy Now |
|
|
Win Source Electronics | TRIAC ALTERNISTOR 600V TO220AB | 10000 |
|
$0.6128 / $0.9192 | Buy Now |
US Tariff Estimator: BTB24-600BWRG by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for BTB24-600BWRG
BTB24-600BWRG CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BTB24-600BWRG Part Data Attributes
|
|
BTB24-600BWRG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BTB24-600BWRG
STMicroelectronics
25A standard and Snubberless™ Triacs
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | STMICROELECTRONICS | |
| Part Package Code | TO-220AB | |
| Pin Count | 3 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.30.00.80 | |
| Factory Lead Time | 15 Weeks | |
| Samacsys Manufacturer | STMicroelectronics | |
| Case Connection | MAIN TERMINAL 2 | |
| Configuration | SINGLE | |
| Critical Rate of Rise of Commutation Voltage-Min | 22 V/us | |
| Critical Rate of Rise of Off-State Voltage-Min | 1000 V/us | |
| DC Gate Trigger Current-Max | 50 mA | |
| DC Gate Trigger Voltage-Max | 1.3 V | |
| Holding Current-Max | 75 mA | |
| JEDEC-95 Code | TO-220AB | |
| JESD-30 Code | R-PSFM-T3 | |
| JESD-609 Code | e3 | |
| Leakage Current-Max | 0.005 mA | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Shape | RECTANGULAR | |
| Package Style | FLANGE MOUNT | |
| Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
| Qualification Status | Not Qualified | |
| RMS On-state Current-Max | 25 A | |
| Reference Standard | UL RECOGNIZED | |
| Repetitive Peak Off-state Voltage | 600 V | |
| Surface Mount | NO | |
| Terminal Finish | Matte Tin (Sn) - annealed | |
| Terminal Form | THROUGH-HOLE | |
| Terminal Position | SINGLE | |
| Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
| Trigger Device Type | SNUBBERLESS TRIAC |
Alternate Parts for BTB24-600BWRG
This table gives cross-reference parts and alternative options found for BTB24-600BWRG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTB24-600BWRG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| Q6025R6TP | Littelfuse Inc | $2.0662 | Alternistor TRIAC, 600V V(DRM), 25A I(T)RMS, TO-220AB, ROHS COMPLIANT, TO-220AB, 3 PIN | BTB24-600BWRG vs Q6025R6TP |
| Q6025R5TP | Littelfuse Inc | $2.5200 | TRIAC, 600V V(DRM), 25A I(T)RMS, TO-220AB, ROHS COMPLIANT, TO-220AB, 3 PIN | BTB24-600BWRG vs Q6025R5TP |
| 934039020127 | WeEn Semiconductor Co Ltd | Check for Price | Snubberless TRIAC, 600V V(DRM), 25A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN | BTB24-600BWRG vs 934039020127 |
BTB24-600BWRG Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the BTB24-600BWRG is -40°C to 150°C.
-
To ensure reliability, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, minimizing thermal resistance, and avoiding thermal hotspots.
-
The recommended storage condition for the BTB24-600BWRG is in a dry, cool place, away from direct sunlight, with a temperature range of 5°C to 30°C and relative humidity below 60%.
-
Yes, the BTB24-600BWRG is designed to withstand high-vibration environments, but it's essential to follow proper mounting and soldering techniques to ensure reliable operation.
-
To prevent ESD damage, handle the BTB24-600BWRG with anti-static wrist straps, mats, or other ESD protection devices, and avoid touching the device's pins or leads.