Part Details for BTB5MD by L-com Inc
Overview of BTB5MD by L-com Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BTB5MD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65J9710
|
Newark | Rf/Coaxial, Bnc, Straight, 50 Ohm, Rf Terminator Type:Bnc Terminator Plug, Coaxial Cable Types:-, Frequency Max:-, Impedance:50Ohm, Product Range:-, Connector Type:Intra Series Coaxial, Contact Material:Brass Rohs Compliant: Yes |L-Com BTB5MD Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 15 |
|
$11.7800 | Buy Now |
DISTI #
5073-BTB5MD-ND
|
DigiKey | TERMINATOR BNC M RG58 50 OHM Min Qty: 1 Lead time: 2 Weeks Container: Bag |
7 In Stock |
|
$8.5031 / $14.0700 | Buy Now |
DISTI #
70126438
|
RS | BNC Terminator, Male, use with RG58 (50Ohms | L-com BTB5MD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$9.5900 | RFQ |
|
Onlinecomponents.com | TERMINATOR BNC M RG58 50 OHM |
20 In Stock |
|
$8.4200 / $11.1300 | Buy Now |
|
Quest Components | RF/MICROWAVE TERMINATION | 1 |
|
$12.7546 | Buy Now |
DISTI #
1757545
|
Farnell | RF/COAXIAL, BNC, STRAIGHT, 50 OHM RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 6 Days Container: Each | 15 |
|
$12.4835 | Buy Now |
DISTI #
BTB5MD
|
L-com US | This BNC male terminator utilizes a ¼ watt carbon film type resistor and a 50 Ohm impedance value. Connector body is marked with 50 Ohm value to assure proper installation. Min Qty: 1 Package Multiple: 1 | 0 |
|
$7.5800 / $9.5900 | Buy Now |
|
Master Electronics | TERMINATOR BNC M RG58 50 OHM |
20 In Stock |
|
$8.4200 / $11.1400 | Buy Now |