Part Details for BTB7FD by L-com Inc
Overview of BTB7FD by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for BTB7FD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M7526
|
Newark | Terminator Bnc F Rg59 75 Ohm |L-Com BTB7FD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 199 |
|
$7.8900 | Buy Now |
DISTI #
5073-BTB7FD-ND
|
DigiKey | TERMINATOR BNC F RG59 75 OHM Min Qty: 1 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$11.5800 | Buy Now |
DISTI #
73603866
|
RS | BNC TerminatorFemaleuse with RG59 (75 Ohms)- | L-com BTB7FD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$7.8900 | RFQ |
|
Onlinecomponents.com | TERMINATOR BNC F RG59 75 OHM RoHS: Compliant | 0 |
|
$6.9300 / $9.1700 | Buy Now |
DISTI #
77732941
|
Verical | BTB7FD Min Qty: 12 Package Multiple: 1 | Americas - 199 |
|
$3.9450 / $7.8900 | Buy Now |
DISTI #
BTB7FD
|
L-com US | This BNC female terminator utilizes a ¼ watt carbon film type resistor and a 75 Ohm impedance value. Connector body is marked with 75 Ohm value to assure proper installation. Min Qty: 1 Package Multiple: 1 | 199 |
|
$3.9500 / $7.8900 | Buy Now |