Part Details for BTB7MD by L-com Inc
Overview of BTB7MD by L-com Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for BTB7MD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M7527
|
Newark | Rf Terminator, Bnc Plug, 75 Ohm, Rf Terminator Type:Bnc Terminator Plug, Coaxial Cable Types:Rg59, Frequency Max:-, Impedance:75Ohm, Product Range:- Rohs Compliant: Yes |L-Com BTB7MD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2136 |
|
$7.4900 | Buy Now |
DISTI #
5073-BTB7MD-ND
|
DigiKey | TERMINATOR BNC M RG59 75 OHM Min Qty: 1 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$11.4800 | Buy Now |
DISTI #
70819514
|
RS | BNC Terminator, Male, Use with RG59,75 ohms, Nickel plated Brass | L-com BTB7MD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$7.4900 | RFQ |
|
Onlinecomponents.com | TERMINATOR BNC M RG59 75 OHM RoHS: Compliant | 0 |
|
$6.4000 / $9.7300 | Buy Now |
DISTI #
77732968
|
Verical | BTB7MD Min Qty: 12 Package Multiple: 1 | Americas - 2131 |
|
$3.7450 / $7.4900 | Buy Now |
|
Bristol Electronics | 130 |
|
RFQ | ||
|
Quest Components | BTB7MD | 104 |
|
$12.4950 / $16.0650 | Buy Now |
|
Quest Components | BTB7MD | 24 |
|
$4.2188 / $8.4375 | Buy Now |
DISTI #
BTB7MD
|
L-com US | This BNC male terminator utilizes a ¼ watt carbon film type resistor and a 75 Ohm impedance value. Connector body is marked with 75 Ohm value to assure proper installation. Min Qty: 1 Package Multiple: 1 | 2131 |
|
$3.7500 / $7.4900 | Buy Now |