BTC05-03S120D
Bellnix Co Ltd
Description: DC-DC Regulated Power Supply Module, 1 Output, 3.96W, Hybrid, ROHS COMPLIANT, METAL, DIP-11

Overview of BTC05-03S120D by Bellnix Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Financial Technology (Fintech)

Price & Stock for BTC05-03S120D by Bellnix Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 2277-BTC05-03S120D-ND
DigiKey DC DC CONVERTER 3.3V 4W Min Qty: 1 Lead time: 12 Weeks Container: Bulk 27
In Stock
  • 1 $25.8300
  • 5 $25.6340
  • 10 $25.4360
  • 40 $23.8460
  • 80 $21.8589
  • 280 $21.4615
$21.4615 / $25.8300 Buy Now

CAD Models for BTC05-03S120D by Bellnix Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BTC05-03S120D by Bellnix Co Ltd

BTC05-03S120D
Bellnix Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
BELLNIX CO LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
LG-MAX
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
9 V
Input Voltage-Min
4.5 V
Input Voltage-Nom
5 V
JESD-30 Code
R-MDMA-T11
Length
23.7 mm
Number of Functions
1
Number of Outputs
1
Number of Terminals
11
Operating Temperature-Max
50 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
3.6 V
Output Voltage-Min
3.15 V
Output Voltage-Nom
3.3 V
Package Body Material
METAL
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Surface Mount
NO
Technology
HYBRID
Temperature Grade
OTHER
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
3.96 W
Trim/Adjustable Output
YES
Width
21.1 mm
Want to compare parts?
  1. BTC05-03S120D
    Bellnix Co Ltd
    DC-DC Regulated Power Supply Module, 1 Output, 3.96W, Hybrid, ROHS COMPLIANT, METAL, DIP-11
    VS

Related Parts for BTC05-03S120D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BTC05-03S120D by Bellnix Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BTC05-03S120D by Bellnix Co Ltd

Select Manufacturer
Which Manufacturer of BTC05-03S120D would you like to use for your alert(s)?
  • Please alert me when BTC05-03S120D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BTC05-03S120D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BTC05-03S120D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BTC05-03S120D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BTC05-03S120D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BTC05-03S120D by Bellnix Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: