Part Details for BTH151S-650R,118 by WeEn Semiconductor Co Ltd
Overview of BTH151S-650R,118 by WeEn Semiconductor Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
650R-07ILF | Renesas Electronics Corporation | Networking Clock Source | |
650R-21LF | Renesas Electronics Corporation | System Peripheral Clock Source | |
650R-01LF | Renesas Electronics Corporation | System Peripheral Clock Source |
Price & Stock for BTH151S-650R,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BTH151S-650R,118-ND
|
DigiKey | SCR 650V 12A DPAK Min Qty: 7500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3506 / $0.3683 | Buy Now |
DISTI #
BTH151S-650R,118
|
Avnet Americas | Thyristor SCR High-Repetitive Surge 650V 12A 3-Pin(3+Tab) SOT428 - Tape and Reel (Alt: BTH151S-650R,118) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3417 / $0.3723 | Buy Now |
DISTI #
771-BTH151S-650R118
|
Mouser Electronics | SCRs TAPE13 TRIAC RoHS: Compliant | 0 |
|
$0.3510 / $0.3680 | Order Now |
DISTI #
BTH151S-650R.118
|
TME | Thyristor, 650V, Ifmax: 12A, 7.5A, Igt: 2mA, DPAK, SMD, reel,tape Min Qty: 1 | 0 |
|
$0.3370 / $0.7780 | RFQ |
DISTI #
BTH151S-650R,118
|
Avnet Silica | Thyristor SCR High-Repetitive Surge 650V 12A 3-Pin(3+Tab) SOT428 (Alt: BTH151S-650R,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BTH151S-650R,118
|
EBV Elektronik | Thyristor SCR High-Repetitive Surge 650V 12A 3-Pin(3+Tab) SOT428 (Alt: BTH151S-650R,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BTH151S-650R,118
BTH151S-650R,118 CAD Models
BTH151S-650R,118 Part Data Attributes
|
BTH151S-650R,118
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BTH151S-650R,118
WeEn Semiconductor Co Ltd
Silicon Controlled Rectifier, 12A I(T)RMS, 650V V(DRM), 650V V(RRM), 1 Element, PLASTIC PACKAGE-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | PLASTIC PACKAGE-3/2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
Case Connection | ANODE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 15 mA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
RMS On-state Current-Max | 12 A | |
Reference Standard | IEC-134 | |
Repetitive Peak Off-state Voltage | 650 V | |
Repetitive Peak Reverse Voltage | 650 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Trigger Device Type | SCR |
Alternate Parts for BTH151S-650R,118
This table gives cross-reference parts and alternative options found for BTH151S-650R,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTH151S-650R,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTH151S-650R | Silicon Controlled Rectifier, 12A I(T)RMS, 650V V(DRM), 650V V(RRM), 1 Element, PLASTIC PACKAGE-3/2 | WeEn Semiconductor Co Ltd | BTH151S-650R,118 vs BTH151S-650R |