Drivers And Interfaces
BTM7741GXUMA1
Infineon Technologies AG
Description: Buffer/Inverter Based Peripheral Driver, 15A, PDSO28, GREEN, PLASTIC, SOP-28

Overview of BTM7741GXUMA1 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for BTM7741GXUMA1 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BTM7741GXUMA1 by Infineon Technologies AG

BTM7741GXUMA1
Infineon Technologies AG
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Part Package Code
SOIC
Package Description
GREEN, PLASTIC, SOP-28
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Infineon
Built-in Protections
TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE
Interface IC Type
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e3
Length
18.1 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
28
Output Current Flow Direction
SOURCE AND SINK
Output Peak Current Limit-Nom
15 A
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP28,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max
18 V
Supply Voltage-Min
8 V
Supply Voltage-Nom
12 V
Surface Mount
YES
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Turn-off Time
180 µs
Turn-on Time
180 µs
Width
7.6 mm
Want to compare parts?
  1. BTM7741GXUMA1
    Infineon Technologies AG
    Buffer/Inverter Based Peripheral Driver, 15A, PDSO28, GREEN, PLASTIC, SOP-28
    VS

Alternate Parts for BTM7741GXUMA1

This table gives cross-reference parts and alternative options found for BTM7741GXUMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTM7741GXUMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BTS7741G Half Bridge Based Peripheral Driver, 4 Driver, 17A, PDSO28, PLASTIC, SO-28 Infineon Technologies AG BTM7741GXUMA1 vs BTS7741G
BTS7741GNUMA1 Half Bridge Based Peripheral Driver, 17A, PDSO28, PLASTIC, SO-28 Infineon Technologies AG BTM7741GXUMA1 vs BTS7741GNUMA1
Part Number Description Manufacturer Compare
BTS7741G Half Bridge Based Peripheral Driver, 4 Driver, 17A, PDSO28, PLASTIC, SO-28 Infineon Technologies AG BTM7741GXUMA1 vs BTS7741G
BTS7741GNUMA1 Half Bridge Based Peripheral Driver, 17A, PDSO28, PLASTIC, SO-28 Infineon Technologies AG BTM7741GXUMA1 vs BTS7741GNUMA1

Related Parts for BTM7741GXUMA1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BTM7741GXUMA1 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BTM7741GXUMA1 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of BTM7741GXUMA1 would you like to use for your alert(s)?
  • Please alert me when BTM7741GXUMA1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BTM7741GXUMA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BTM7741GXUMA1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BTM7741GXUMA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BTM7741GXUMA1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BTM7741GXUMA1 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: