Part Details for BTM7750GXUMA1 by Infineon Technologies AG
Overview of BTM7750GXUMA1 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTM7750GXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W3372
|
Newark | Motor Driver, -40 To 150Deg C, Ic Type:Half-Bridge Motor Driver, Motor Type:Brushed Dc, No. Of Outputs:1Outputs, Output Current:-, Output Voltage:-, Ic Case/Package:Soic, No. Of Pins:28Pins, Supply Voltage Min:4.7V, Product Range:-Rohs Compliant: Yes |Infineon BTM7750GXUMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
BTM7750GXUMA1
|
Avnet Americas | Power Switch Hi Side/Lo Side 12A 28-Pin DSO T/R - Tape and Reel (Alt: BTM7750GXUMA1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 14000 |
|
RFQ | |
DISTI #
BTM7750GXUMA1
|
Avnet Americas | Power Switch Hi Side/Lo Side 12A 28-Pin DSO T/R - Tape and Reel (Alt: BTM7750GXUMA1) RoHS: Compliant Min Qty: 117 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 722 Partner Stock |
|
RFQ | |
DISTI #
81021551
|
Verical | Motor Driver Automotive AEC-Q100 28-Pin DSO T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2412 | Americas - 1000 |
|
$5.8750 | Buy Now |
|
Rochester Electronics | BTM7750 - MOTOR CONTROL BRIDGES RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | Call for Availability |
|
$2.6600 / $3.1300 | Buy Now |
DISTI #
C1S322000251870
|
Chip1Stop | Motor Driver Automotive 28-Pin DSO T/R RoHS: Compliant pbFree: Yes | 1000 |
|
$6.0300 | Buy Now |
|
Win Source Electronics | IC BRIDGE DRIVER PAR 28DSO / Half Bridge (2) Driver DC Motors, General Purpose DMOS PG-DSO-28 | 10000 |
|
$18.0560 / $27.0840 | Buy Now |
Part Details for BTM7750GXUMA1
BTM7750GXUMA1 CAD Models
BTM7750GXUMA1 Part Data Attributes
|
BTM7750GXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTM7750GXUMA1
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 22A, PDSO28, GREEN, PLASTIC, 28 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | , | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 28 | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Peak Current Limit-Nom | 22 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |