Part Details for BTN7970S by Infineon Technologies AG
Overview of BTN7970S by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for BTN7970S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | BTN7970 - Integrated Half-Bridge Driver ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 5755 |
|
$3.7300 / $4.3900 | Buy Now |
Part Details for BTN7970S
BTN7970S CAD Models
BTN7970S Part Data Attributes:
|
BTN7970S
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTN7970S
Infineon Technologies AG
Half Bridge Based Peripheral Driver, 77A, MOS, PSFM7, GREEN, PLASTIC, TO-220, 7 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SFM | |
Package Description | GREEN, PLASTIC, TO-220, 7 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSFM-F7 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Peak Current Limit-Nom | 77 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 8 V | |
Supply Voltage-Nom | 13.5 V | |
Surface Mount | YES | |
Technology | MOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Turn-off Time | 17 µs | |
Turn-on Time | 25 µs |
Alternate Parts for BTN7970S
This table gives cross-reference parts and alternative options found for BTN7970S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTN7970S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTN7960SAKSA1 | Half Bridge Based Peripheral Driver, 62A, MOS, PSFM7, GREEN, PLASTIC, TO-220, 7 PIN | Infineon Technologies AG | BTN7970S vs BTN7960SAKSA1 |
BTN7960S | Half Bridge Based Peripheral Driver, 62A, MOS, PSFM7, GREEN, PLASTIC, TO-220, 7 PIN | Infineon Technologies AG | BTN7970S vs BTN7960S |
BTN7973BAUMA1 | Half Bridge Based Peripheral Driver, 14A, PSSO7, GREEN, PLASTIC, TO-263, 7 PIN | Infineon Technologies AG | BTN7970S vs BTN7973BAUMA1 |
BTN8962TA | Half Bridge Based Peripheral Driver | Infineon Technologies AG | BTN7970S vs BTN8962TA |
BTN7933BAUMA1 | Half Bridge Based Peripheral Driver, 12A, PSSO7, GREEN, PLASTIC, TO-263, 7 PIN | Infineon Technologies AG | BTN7970S vs BTN7933BAUMA1 |
BTN7930S | Half Bridge Based Peripheral Driver, 42A, MOS, PSFM7, GREEN, PLASTIC, TO-220, 7 PIN | Infineon Technologies AG | BTN7970S vs BTN7930S |
BTN7970P | Half Bridge Based Peripheral Driver, 77A, MOS, PZFM7, GREEN, PLASTIC, TO-220, 7 PIN | Infineon Technologies AG | BTN7970S vs BTN7970P |
BTN7930B | Half Bridge Based Peripheral Driver, 42A, MOS, PSSO7, GREEN, SOP-7 | Infineon Technologies AG | BTN7970S vs BTN7930B |
BTN8962TAAUMA1 | Half Bridge Based Peripheral Driver, | Infineon Technologies AG | BTN7970S vs BTN8962TAAUMA1 |
BTN8960TAAUMA1 | Half Bridge Based Peripheral Driver, 42A, PSSO7, GREEN, PLASTIC, TO-263, 7 PIN | Infineon Technologies AG | BTN7970S vs BTN8960TAAUMA1 |