-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Half Bridge Based Peripheral Driver,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y9835
|
Newark | Motor Driver, -40 To 150Deg C, Ic Type:Half-Bridge Motor Driver, Motor Type:Brushed Dc, No. Of Outputs:1Outputs, Output Current:-, Output Voltage:-, Ic Case/Package:To-263 (D2Pak), No. Of Pins:7Pins, Supply Voltage Min:8V Rohs Compliant: Yes |Infineon BTN8982TAAUMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 11894 |
|
$3.9700 / $7.1400 | Buy Now |
DISTI #
BTN8982TAAUMA1INCT-ND
|
DigiKey | IC HALF BRIDGE DRVR 50A TO263-7 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6581 In Stock |
|
$3.2682 / $6.3700 | Buy Now |
DISTI #
BTN8982TAAUMA1
|
Avnet Americas | H-Bridge Motor Driver 5.5V to 40V 7-Pin TO-263 T/R - Tape and Reel (Alt: BTN8982TAAUMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 53 Weeks, 1 Days Container: Reel | 4000 |
|
RFQ | |
DISTI #
BTN8982TAAUMA1
|
Avnet Americas | H-Bridge Motor Driver 5.5V to 40V 7-Pin TO-263 T/R - Tape and Reel (Alt: BTN8982TAAUMA1) RoHS: Compliant Min Qty: 106 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 117 Partner Stock |
|
$2.9500 / $3.4700 | Buy Now |
DISTI #
BTN8982TAAUMA1
|
Avnet Americas | H-Bridge Motor Driver 5.5V to 40V 7-Pin TO-263 T/R - Tape and Reel (Alt: BTN8982TAAUMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
BTN8982TAAUMA1
|
Avnet Americas | H-Bridge Motor Driver 5.5V to 40V 7-Pin TO-263 T/R - Tape and Reel (Alt: BTN8982TAAUMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
726-BTN8982TAAUMA1
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers N RoHS: Compliant | 39311 |
|
$3.1600 / $6.3200 | Buy Now |
|
Future Electronics | NovalithIC Series 50 A 40 V Fully Integrated High Current Half Bridge TO-263-7 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 52 Weeks Container: Reel | 0Reel |
|
$3.0700 | Buy Now |
|
Future Electronics | NovalithIC Series 50 A 40 V Fully Integrated High Current Half Bridge TO-263-7 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Container: Bulk | 0Bulk |
|
$3.0700 / $3.5500 | Buy Now |
DISTI #
83603437
|
Verical | Half Bridge Motor Driver Automotive AEC-Q100 8-Pin(7+Tab) TO-263 T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2426 | Americas - 5000 |
|
$3.0753 / $3.1705 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTN8982TAAUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTN8982TAAUMA1
Infineon Technologies AG
Half Bridge Based Peripheral Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TO-263, 7 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | EXTENDED SUPPLY VOLTAGE= 5.5V TO 40V | |
Built-in Protections | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 1 | |
Input Characteristics | STANDARD | |
Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSSO-G7 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Output Characteristics | TOTEM-POLE | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Peak Current Limit-Nom | 77 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP7H,.55,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 4.5 mm | |
Supply Current-Max | 3.3 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 8 V | |
Supply Voltage-Nom | 13.5 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 21 µs | |
Turn-on Time | 36 µs | |
Width | 9.25 mm |