Part Details for BTS117BKSA1 by Infineon Technologies AG
Results Overview of BTS117BKSA1 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BTS117BKSA1 Information
BTS117BKSA1 by Infineon Technologies AG is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for BTS117BKSA1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
BTS117BKSA1
|
Avnet Americas | Power Switch Lo Side 3.5A 3-Pin TO-220 Tube - Rail/Tube (Alt: BTS117BKSA1) COO: Malaysia RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Tube | 0 |
|
RFQ | |
|
DISTI #
BTS117BKSA1
|
TME | IC: power switch, low-side, 3.5A, Ch: 1, N-Channel, THT, TO220-3 Min Qty: 1 | 0 |
|
$1.9500 / $3.8900 | RFQ |
US Tariff Estimator: BTS117BKSA1 by Infineon Technologies AG
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for BTS117BKSA1
BTS117BKSA1 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BTS117BKSA1 Part Data Attributes
|
|
BTS117BKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS117BKSA1
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 25A, MOS, PSFM3, GREEN, PLASTIC, TO-220, 3 PIN
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
| Part Package Code | SFM | |
| Package Description | SFM, SIP3,.1TB | |
| Pin Count | 3 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Samacsys Manufacturer | Infineon |
Alternate Parts for BTS117BKSA1
This table gives cross-reference parts and alternative options found for BTS117BKSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTS117BKSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BTS117 | Infineon Technologies AG | $1.3848 | Buffer/Inverter Based Peripheral Driver, 1 Driver, 10A, MOS, PSFM3, | BTS117BKSA1 vs BTS117 |
| SP001003104 | Infineon Technologies AG | Check for Price | Buffer/Inverter Based Peripheral Driver, | BTS117BKSA1 vs SP001003104 |
| BSP75 | Siemens | Check for Price | Buffer/Inverter Based Peripheral Driver, 1.5A, PDSO4, SOT-223, 4 PIN | BTS117BKSA1 vs BSP75 |
| PIP3115-B | NXP Semiconductors | Check for Price | IC BUF OR INV BASED PRPHL DRVR, PSSO2, PLASTIC, SOT-404, D2PAK-3, Peripheral Driver | BTS117BKSA1 vs PIP3115-B |
| BSP75 | Infineon Technologies AG | Check for Price | Buffer/Inverter Based Peripheral Driver, 1 Driver, 1.5A, MOS, PDSO4, PLASTIC, SOT-223, 4 PIN | BTS117BKSA1 vs BSP75 |
| PIP3115-B/T3 | NXP Semiconductors | Check for Price | IC BUF OR INV BASED PRPHL DRVR, PSSO2, PLASTIC, SOT-404, D2PAK-3, Peripheral Driver | BTS117BKSA1 vs PIP3115-B/T3 |
BTS117BKSA1 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the BTS117BKSA1 is -40°C to 150°C.
-
Proper cooling can be achieved by using a heat sink with a thermal resistance of ≤ 10 K/W, and ensuring good airflow around the device.
-
A recommended PCB layout for the BTS117BKSA1 includes a solid ground plane, short and wide traces for power and signal lines, and a decoupling capacitor close to the device.
-
Overvoltage protection can be achieved using a voltage clamp or a zener diode, while overcurrent protection can be achieved using a current sense resistor and a comparator.
-
The recommended gate drive voltage for the BTS117BKSA1 is between 10V and 15V, with a maximum gate-source voltage of 20V.