Part Details for BTS117E3045A by Siemens
Overview of BTS117E3045A by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Healthcare
Energy and Power Systems
Part Details for BTS117E3045A
BTS117E3045A CAD Models
BTS117E3045A Part Data Attributes
|
BTS117E3045A
Siemens
Buy Now
Datasheet
|
Compare Parts:
BTS117E3045A
Siemens
Buffer/Inverter Based Peripheral Driver, 10A, MOS, PSSO2
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | OVER CURRENT; OVER VOLTAGE; THERMAL | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSSO-G2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Output Characteristics | OPEN-DRAIN | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 10 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | MOS | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Turn-off Time | 150 µs | |
Turn-on Time | 70 µs |
Alternate Parts for BTS117E3045A
This table gives cross-reference parts and alternative options found for BTS117E3045A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTS117E3045A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSP75 | Buffer/Inverter Based Peripheral Driver, 1.5A, PDSO4, SOT-223, 4 PIN | Siemens | BTS117E3045A vs BSP75 |
PIP3115-B | IC BUF OR INV BASED PRPHL DRVR, PSSO2, PLASTIC, SOT-404, D2PAK-3, Peripheral Driver | NXP Semiconductors | BTS117E3045A vs PIP3115-B |
BSP75 | Buffer/Inverter Based Peripheral Driver, 1 Driver, 1.5A, MOS, PDSO4, PLASTIC, SOT-223, 4 PIN | Infineon Technologies AG | BTS117E3045A vs BSP75 |
BTS117 | Buffer/Inverter Based Peripheral Driver, 1 Driver, 10A, MOS, PSFM3, | Infineon Technologies AG | BTS117E3045A vs BTS117 |