Part Details for BTS247ZAKSA1 by Infineon Technologies AG
Overview of BTS247ZAKSA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BTS247ZAKSA1
BTS247ZAKSA1 CAD Models
BTS247ZAKSA1 Part Data Attributes
|
BTS247ZAKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS247ZAKSA1
Infineon Technologies AG
Power Field-Effect Transistor, 33A I(D), 55V, 0.028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TO-220, 5 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-220 | |
Package Description | FLANGE MOUNT, R-PSFM-T5 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED, LOGIC LEVEL COMPATIBLE | |
Avalanche Energy Rating (Eas) | 1300 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 55 V | |
Drain Current-Max (ID) | 33 A | |
Drain-source On Resistance-Max | 0.028 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSFM-T5 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 180 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BTS247ZAKSA1
This table gives cross-reference parts and alternative options found for BTS247ZAKSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTS247ZAKSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPD30N06S2L23XT | Power Field-Effect Transistor, 30A I(D), 55V, 0.03ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, GREEN, PLASTIC PACKAGE-3/2 | Infineon Technologies AG | BTS247ZAKSA1 vs IPD30N06S2L23XT |
FS30VS-06-T1 | Power Field-Effect Transistor, 30A I(D), 60V, 0.03ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220S, 3 PIN | Mitsubishi Electric | BTS247ZAKSA1 vs FS30VS-06-T1 |
BTS247ZE-3043 | Power Field-Effect Transistor, 33A I(D), 55V, 0.028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TO-220, 5 PIN | Infineon Technologies AG | BTS247ZAKSA1 vs BTS247ZE-3043 |
FDB5690L86Z | Power Field-Effect Transistor, 32A I(D), 60V, 0.027ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, D2PAK-3 | Fairchild Semiconductor Corporation | BTS247ZAKSA1 vs FDB5690L86Z |
FS30AS-06-T2 | Power Field-Effect Transistor, 30A I(D), 60V, 0.03ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MP3, 4 PIN | Mitsubishi Electric | BTS247ZAKSA1 vs FS30AS-06-T2 |
TK30S06K3L | TRANSISTOR POWER, FET, FET General Purpose Power | Toshiba America Electronic Components | BTS247ZAKSA1 vs TK30S06K3L |
STL34NF06 | 34A, 60V, 0.028ohm, N-CHANNEL, Si, POWER, MOSFET, 5 X 5 MM, CHIP SCALE, POWERFLAT-5 | STMicroelectronics | BTS247ZAKSA1 vs STL34NF06 |
BTS247ZXK | Power Field-Effect Transistor, 33A I(D), 55V, 0.028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TO-220, 5 PIN | Infineon Technologies AG | BTS247ZAKSA1 vs BTS247ZXK |