Part Details for BTS282ZE-3180A by Infineon Technologies AG
Overview of BTS282ZE-3180A by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTS282ZE-3180A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 80A, 49V, 0.0095OHM, N-CHANNEL, SI, POWER, MOSFET | 349 |
|
$4.1600 / $9.6000 | Buy Now |
|
Quest Components | 80A, 49V, 0.0095OHM, N-CHANNEL, SI, POWER, MOSFET | 142 |
|
$4.8000 / $12.0000 | Buy Now |
Part Details for BTS282ZE-3180A
BTS282ZE-3180A CAD Models
BTS282ZE-3180A Part Data Attributes
|
BTS282ZE-3180A
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS282ZE-3180A
Infineon Technologies AG
Power Field-Effect Transistor, 80A I(D), 49V, 0.0095ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TO-220, 7 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-220 | |
Package Description | GREEN, PLASTIC, TO-220, 7 PIN | |
Pin Count | 7 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Avalanche Energy Rating (Eas) | 2000 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE AND TEMPERATURE SENSOR | |
DS Breakdown Voltage-Min | 49 V | |
Drain Current-Max (ID) | 80 A | |
Drain-source On Resistance-Max | 0.0095 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G7 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 7 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 320 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BTS282ZE-3180A
This table gives cross-reference parts and alternative options found for BTS282ZE-3180A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTS282ZE-3180A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTS282ZE3230XK | Power Field-Effect Transistor, 80A I(D), 49V, 0.0095ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TO-220, 7 PIN | Infineon Technologies AG | BTS282ZE-3180A vs BTS282ZE3230XK |
BTS282ZE3180AATMA1 | Power Field-Effect Transistor, 80A I(D), 49V, 0.0095ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TO-263, 7 PIN | Infineon Technologies AG | BTS282ZE-3180A vs BTS282ZE3180AATMA1 |
BTS282ZE-3230 | Power Field-Effect Transistor, 80A I(D), 49V, 0.0095ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TO-220, 7 PIN | Infineon Technologies AG | BTS282ZE-3180A vs BTS282ZE-3230 |
BTS282ZE3180AATMA2 | Power Field-Effect Transistor, 80A I(D), 49V, 0.0095ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TO-263, 7 PIN | Infineon Technologies AG | BTS282ZE-3180A vs BTS282ZE3180AATMA2 |
BTS282ZE3230AKSA2 | Power Field-Effect Transistor, 80A I(D), 49V, 0.0095ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TO-220, 7 PIN | Infineon Technologies AG | BTS282ZE-3180A vs BTS282ZE3230AKSA2 |