-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver, 5A, PDSO8, TDSO-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC1386
|
Newark | Power Load Sw, Aec-Q100, 5.5V, Tssop-8, Power Load Switch Type:Low Side, No. Of Channels:1Channels, Input Voltage:5.5V, Current Limit:5A, On State Resistance:0.03Ohm, Ic Case/Package:Tssop, No. Of Pins:8Pins, Thermal Protection:Yesrohs Compliant: Yes |Infineon BTS3035EJXUMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.7230 / $1.5800 | Buy Now |
DISTI #
BTS3035EJXUMA1CT-ND
|
DigiKey | IC PWR SWITCH N-CHANNEL 1:1 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3441 In Stock |
|
$0.6231 / $1.4900 | Buy Now |
DISTI #
BTS3035EJXUMA1
|
Avnet Americas | Power Switch Lo Side 5A 8-Pin TDSO T/R - Tape and Reel (Alt: BTS3035EJXUMA1) RoHS: Compliant Min Qty: 545 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 9867 Partner Stock |
|
$0.5996 / $0.6697 | Buy Now |
DISTI #
BTS3035EJXUMA1
|
Avnet Americas | Power Switch Lo Side 5A 8-Pin TDSO T/R - Tape and Reel (Alt: BTS3035EJXUMA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
726-BTS3035EJXUMA1
|
Mouser Electronics | Power Switch ICs - Power Distribution HITFET RoHS: Compliant | 26856 |
|
$0.6060 / $1.5300 | Buy Now |
|
Future Electronics | BTS3035EJ Series 40 V 70 mOhm 5 A Surface Mount N-Ch Power Switch - PG-TDS08-31 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 3000Reel |
|
$0.6300 | Buy Now |
|
Rochester Electronics | BTS3035EJ - HITFET RoHS: Compliant Status: Active Min Qty: 1 | 9867 |
|
$0.5692 / $0.6697 | Buy Now |
DISTI #
C1S322000651821
|
Chip1Stop | Smart Low Side Switch RoHS: Compliant pbFree: Yes Container: Cut Tape | 8550 |
|
$0.5620 / $1.4000 | Buy Now |
DISTI #
SP001273912
|
EBV Elektronik | Power Switch Lo Side 5A 8-Pin TDSO T/R (Alt: SP001273912) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | IC PWR SWITCH N-CHANNEL 1:1 / Power Switch/Driver 1:1 N-Channel 5A | 58888 |
|
$2.3290 / $3.4930 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTS3035EJXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS3035EJXUMA1
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 5A, PDSO8, TDSO-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | HSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.15 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 210 µs | |
Turn-on Time | 115 µs | |
Width | 3.9 mm |