Part Details for BTS3118D by Infineon Technologies AG
Overview of BTS3118D by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTS3118D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-BTS3118D
|
Mouser Electronics | Power Switch ICs - Power Distribution SMART LW SIDE PWR 42V 2.4A RoHS: Compliant | 4227 |
|
$0.7190 / $1.7000 | Buy Now |
|
Bristol Electronics | 4005 |
|
RFQ | ||
|
Bristol Electronics | 136 |
|
RFQ | ||
|
Quest Components | BUFFER/INVERTER BASED PERIPHERAL DRIVER, 1 DRIVER, 15A, MOS, PSSO2 | 3204 |
|
$0.8628 / $2.3008 | Buy Now |
Part Details for BTS3118D
BTS3118D CAD Models
BTS3118D Part Data Attributes:
|
BTS3118D
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS3118D
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 1 Driver, 15A, MOS, PSSO2, GREEN, PLASTIC, TO-252, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-252 | |
Package Description | GREEN, PLASTIC, TO-252, 3 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.5 mm | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | MOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.28 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 100 µs | |
Turn-on Time | 100 µs | |
Width | 6.22 mm |
Alternate Parts for BTS3118D
This table gives cross-reference parts and alternative options found for BTS3118D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTS3118D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTS118D | Buffer/Inverter Based Peripheral Driver, 20A, MOS, PSSO2 | Siemens | BTS3118D vs BTS118D |
BTS3118DXT | Buffer/Inverter Based Peripheral Driver, 15A, MOS, PSSO2, GREEN, PLASTIC, TO-252, 3 PIN | Infineon Technologies AG | BTS3118D vs BTS3118DXT |