-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver, 2 Driver, 0.4A, PDSO8, GREEN, PLASTIC, SOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-BTS3405G
|
Mouser Electronics | Power Switch ICs - Power Distribution HITFET IC PWR SWITCH LOW SIDE 0.55A RoHS: Compliant | 183 |
|
$0.7560 / $1.7400 | Buy Now |
DISTI #
BTS3405G
|
TME | IC: power switch, low-side, 350mA, Ch: 2, N-Channel, SMD, HITFET® Min Qty: 1 | 2257 |
|
$1.0500 / $1.5700 | Buy Now |
|
Ameya Holding Limited | Min Qty: 630 | 51020 |
|
$1.7077 / $1.7606 | Buy Now |
DISTI #
ICIFP44314
|
Rutronik | 2xLSS 700mOhm 42V SO-8 SMD RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Stock DE - 32500 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.8875 | Buy Now |
|
Win Source Electronics | Smart Low Side Current Limit Switch / IC SWITCH PWR LOSIDE 8DSO | 128380 |
|
$0.8480 / $1.2720 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTS3405G
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS3405G
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 2 Driver, 0.4A, PDSO8, GREEN, PLASTIC, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; OVER VOLTAGE; THERMAL | |
Driver Number of Bits | 2 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 0.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 45 µs | |
Turn-on Time | 38 µs | |
Width | 4 mm |