There are no models available for this part yet.
Overview of BTS410D2E3062A by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for BTS410D2E3062A by Infineon Technologies AG
Part Data Attributes for BTS410D2E3062A by Infineon Technologies AG
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Part Package Code
|
TO-220AB
|
Package Description
|
TO-220AB, 5 PIN
|
Pin Count
|
3
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Built-in Protections
|
TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE
|
Interface IC Type
|
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
|
JESD-30 Code
|
R-PSSO-G4
|
JESD-609 Code
|
e0
|
Length
|
9.9 mm
|
Number of Functions
|
1
|
Number of Terminals
|
4
|
Output Current Flow Direction
|
SOURCE
|
Output Peak Current Limit-Nom
|
1.8 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TO-263
|
Package Equivalence Code
|
SMSIP5H,.6,67TB
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max
|
42 V
|
Supply Voltage-Min
|
4.7 V
|
Supply Voltage-Nom
|
12 V
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.7 mm
|
Terminal Position
|
SINGLE
|
Turn-off Time
|
85 µs
|
Turn-on Time
|
125 µs
|
Width
|
9.2 mm
|
Alternate Parts for BTS410D2E3062A
This table gives cross-reference parts and alternative options found for BTS410D2E3062A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTS410D2E3062A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTS410D2E-3043 | 12A BUF OR INV BASED PRPHL DRVR, PSFM5, STRAIGHT, TO-220AB, 5 PIN | Siemens | BTS410D2E3062A vs BTS410D2E-3043 |
BTS410G2E3062A | Buffer/Inverter Based Peripheral Driver, 5.5A, MOS, PSSO4, TO-220AB, 5 PIN | Siemens | BTS410D2E3062A vs BTS410G2E3062A |
BTS410F2 | Buffer/Inverter Based Peripheral Driver, 5.5A, MOS, PSFM5, TO-220AB, 5 PIN | Siemens | BTS410D2E3062A vs BTS410F2 |
BTS410H2 | Buffer/Inverter Based Peripheral Driver, 1 Driver, 1.8A, MOS, PZFM5, TO-220AB, 5 PIN | Infineon Technologies AG | BTS410D2E3062A vs BTS410H2 |
BTS412B2E3043 | Buffer/Inverter Based Peripheral Driver, 1 Driver, 1.8A, BCDMOS, PSFM5, STRAIGHT, TO-220AB, 5 PIN | Infineon Technologies AG | BTS410D2E3062A vs BTS412B2E3043 |
VN06 | 1.4A BUF OR INV BASED PRPHL DRVR, PZFM5, VERTICAL, PENTAWATT-5 | STMicroelectronics | BTS410D2E3062A vs VN06 |
BTS410H2 | Buffer/Inverter Based Peripheral Driver, 5.5A, MOS, PSFM5, TO-220AB, 5 PIN | Siemens | BTS410D2E3062A vs BTS410H2 |
BTS410H2E3062A | 5.5A BUF OR INV BASED PRPHL DRVR, PSSO4, TO-220AB, 5 PIN | Siemens | BTS410D2E3062A vs BTS410H2E3062A |
BTS410G2 | Buffer/Inverter Based Peripheral Driver, 5.5A, MOS, PSFM5, TO-220AB, 5 PIN | Siemens | BTS410D2E3062A vs BTS410G2 |
BTS412B2E-3062A | 12A BUF OR INV BASED PRPHL DRVR, PSSO4, TO-220AB, 5 PIN | Siemens | BTS410D2E3062A vs BTS412B2E-3062A |