Part Details for BTS410G2 by Infineon Technologies AG
Overview of BTS410G2 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BTS410G2
BTS410G2 CAD Models
BTS410G2 Part Data Attributes
|
BTS410G2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS410G2
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 1.8A, MOS, PZFM5, TO-220AB, 5 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-220AB | |
Package Description | TO-220AB, 5 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PZFM-T5 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Output Current Flow Direction | SOURCE | |
Output Peak Current Limit-Nom | 1.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP5,.15,.2,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 42 V | |
Supply Voltage-Min | 4.7 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Technology | MOS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | ZIG-ZAG | |
Turn-off Time | 85 µs | |
Turn-on Time | 125 µs |
Alternate Parts for BTS410G2
This table gives cross-reference parts and alternative options found for BTS410G2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTS410G2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTS410H2E-3062A | Buffer/Inverter Based Peripheral Driver, 5.5A, MOS, PDSO5, TO-220AB, 5 PIN | Siemens | BTS410G2 vs BTS410H2E-3062A |
BTS410G2E3043 | Buffer/Inverter Based Peripheral Driver, 5.5A, MOS, PSFM5, STRAIGHT, TO-220AB, 5 PIN | Siemens | BTS410G2 vs BTS410G2E3043 |
BTS412B2E3043 | Buffer/Inverter Based Peripheral Driver, 1 Driver, 1.8A, BCDMOS, PSFM5, STRAIGHT, TO-220AB, 5 PIN | Infineon Technologies AG | BTS410G2 vs BTS412B2E3043 |
BTS410G2E3062A | Buffer/Inverter Based Peripheral Driver, 1.8A, MOS, PSSO4, TO-220AB, 5 PIN | Infineon Technologies AG | BTS410G2 vs BTS410G2E3062A |
BTS410G2E-3043 | 5.5A BUF OR INV BASED PRPHL DRVR, PSFM5, STRAIGHT, TO-220AB, 5 PIN | Siemens | BTS410G2 vs BTS410G2E-3043 |
BTS410H2 | Buffer/Inverter Based Peripheral Driver, 1 Driver, 1.8A, MOS, PZFM5, TO-220AB, 5 PIN | Infineon Technologies AG | BTS410G2 vs BTS410H2 |
VN06 | 1.4A BUF OR INV BASED PRPHL DRVR, PZFM5, VERTICAL, PENTAWATT-5 | STMicroelectronics | BTS410G2 vs VN06 |
BTS412B2E-3062A | 12A BUF OR INV BASED PRPHL DRVR, PSSO4, TO-220AB, 5 PIN | Siemens | BTS410G2 vs BTS412B2E-3062A |
BTS410D2E3043 | Buffer/Inverter Based Peripheral Driver, 12A, MOS, PSFM5, STRAIGHT, TO-220AB, 5 PIN | Siemens | BTS410G2 vs BTS410D2E3043 |
BTS410G2E3043 | Buffer/Inverter Based Peripheral Driver, 1.8A, MOS, PSFM5, STRAIGHT, TO-220AB, 5 PIN | Infineon Technologies AG | BTS410G2 vs BTS410G2E3043 |