Part Details for BTS4130QGAXUMA1 by Infineon Technologies AG
Overview of BTS4130QGAXUMA1 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for BTS4130QGAXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BTS4130QGAXUMA1CT-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 DSO-20 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
41708 In Stock |
|
$2.1856 / $4.3500 | Buy Now |
DISTI #
BTS4130QGAXUMA1
|
Avnet Americas | Power Switch Hi Side 2.1A 20-Pin DSO T/R - Tape and Reel (Alt: BTS4130QGAXUMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$2.5219 | Buy Now |
DISTI #
V72:2272_06377207
|
Arrow Electronics | Current Limit SW 4-IN 4-OUT -10V to 16V 2.1A 20-Pin DSO T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2223 Container: Cut Strips | Americas - 30 |
|
$2.1840 / $3.1000 | Buy Now |
|
Future Electronics | N-Channel 5.5 V to 20 V 2.1 A SMT PROFET™ High-Side Power Switch - PG-DSO-20 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$2.1500 | Buy Now |
DISTI #
62422295
|
Verical | Current Limit SW 4-IN 4-OUT -10V to 16V 2.1A 20-Pin DSO T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2223 | Americas - 30 |
|
$2.1840 | Buy Now |
|
Rochester Electronics | BTS4130 - PROFET - Smart High Side Switch ' RoHS: Compliant Status: Active Min Qty: 1 | 814 |
|
$2.0200 / $2.3700 | Buy Now |
DISTI #
SP000360283
|
EBV Elektronik | Power Switch Hi Side 2.1A 20-Pin DSO T/R (Alt: SP000360283) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BTS4130QGAXUMA1
BTS4130QGAXUMA1 CAD Models
BTS4130QGAXUMA1 Part Data Attributes
|
BTS4130QGAXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS4130QGAXUMA1
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 1.1A, PDSO20, GREEN, PLASTIC, SOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 1.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 5.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 270 µs | |
Turn-on Time | 250 µs | |
Width | 7.6 mm |