Part Details for BTS4140NHUMA1 by Infineon Technologies AG
Overview of BTS4140NHUMA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTS4140NHUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W3388
|
Newark | Power Load Sw, High Side, -40 To 150Degc, Power Load Switch Type:High Side, Input Voltage:62V, Current Limit:700Ma, On State Resistance:1Ohm, Ic Case/Package:Sot-223, No. Of Pins:4Pins, Thermal Protection:Yes, Product Range:- Rohs Compliant: Yes |Infineon BTS4140NHUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 161606 |
|
$0.7380 / $0.8730 | Buy Now |
DISTI #
BTS4140NHUMA1CT-ND
|
DigiKey | IC PWR SWTCH N-CHAN 1:1 SOT223-4 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11244 In Stock |
|
$0.6754 / $1.5900 | Buy Now |
DISTI #
BTS4140NHUMA1
|
Avnet Americas | Power Switch Hi Side 0.2A 4-Pin(3+Tab) SOT-223 - Tape and Reel (Alt: BTS4140NHUMA1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 26 Weeks, 0 Days Container: Reel | 20000 |
|
$0.8293 | Buy Now |
DISTI #
47W3388
|
Avnet Americas | Power Switch Hi Side 0.2A 3-Pin SOT-223 T/R - Bulk (Alt: 47W3388) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 12032 Partner Stock |
|
$1.2000 / $1.6500 | Buy Now |
DISTI #
726-BTS4140NHUMA1
|
Mouser Electronics | Power Switch ICs - Power Distribution Smart High Side MINI-PROFET RoHS: Compliant | 88032 |
|
$0.7290 / $1.5900 | Buy Now |
|
Future Electronics | BTS4140N Series 60 V 200 mA 1.5 Ohm Smart High-Side Power Switch - PG-SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 60000Reel |
|
$1.1800 | Buy Now |
|
Bristol Electronics | 12237 |
|
RFQ | ||
DISTI #
BTS4140NHUMA1
|
Avnet Americas | Power Switch Hi Side 0.2A 4-Pin(3+Tab) SOT-223 - Tape and Reel (Alt: BTS4140NHUMA1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 26 Weeks, 0 Days Container: Reel | 20000 |
|
$0.8293 | Buy Now |
DISTI #
47W3388
|
Avnet Americas | Power Switch Hi Side 0.2A 3-Pin SOT-223 T/R - Bulk (Alt: 47W3388) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 12032 Partner Stock |
|
$1.2000 / $1.6500 | Buy Now |
|
Ameya Holding Limited | BTS4140N Series 60 V 200 mA 1.5 Ohm Smart High-Side Power Switch - PG-SOT-223 | 3867 |
|
RFQ |
Part Details for BTS4140NHUMA1
BTS4140NHUMA1 CAD Models
BTS4140NHUMA1 Part Data Attributes
|
BTS4140NHUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS4140NHUMA1
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 0.2A, PDSO4, SOT-223, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOT-223 | |
Package Description | SOP, | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Additional Feature | ESD Value for IN pin is 1C | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.8 mm | |
Supply Voltage-Max (Vsup) | 60 V | |
Supply Voltage-Min (Vsup) | 4.9 V | |
Supply Voltage-Nom (Vsup) | 6 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.5 mm |
Alternate Parts for BTS4140NHUMA1
This table gives cross-reference parts and alternative options found for BTS4140NHUMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTS4140NHUMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ITS4140NHUMA1 | Buffer/Inverter Based Peripheral Driver, 0.2A, PDSO4, GREEN, PLASTIC, SOT223, 4 PIN | Infineon Technologies AG | BTS4140NHUMA1 vs ITS4140NHUMA1 |
BTS4140N-E6327 | Buffer/Inverter Based Peripheral Driver, 0.2A, PDSO4, SOT-223, 4 PIN | Infineon Technologies AG | BTS4140NHUMA1 vs BTS4140N-E6327 |