-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver, 1 Driver, 1.3A, PDSO8, GREEN, PLASTIC, SOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-BTS4175SGA
|
Mouser Electronics | Power Switch ICs - Power Distribution MINI-PROFET RoHS: Compliant | 7778 |
|
$0.7100 / $1.6800 | Buy Now |
|
Quest Components | BUFFER/INVERTER BASED PERIPHERAL DRIVER, 1 DRIVER, 1.3A, PDSO8 | 1496 |
|
$0.9855 / $2.6280 | Buy Now |
DISTI #
BTS4175SGA
|
TME | IC: power switch, high-side, 1.3A, Ch: 1, N-Channel, SMD, SO8 Min Qty: 1 | 0 |
|
$1.0600 / $1.4200 | RFQ |
|
Ameya Holding Limited | IC: power switch, high-side, 1.3A, Channels: 1, N-Channel, SMD, SO8 | 978 |
|
RFQ | |
|
ComSIT USA | SMART HIGH-SIDE POWER SWITCH Buffer/Inverter Based Peripheral Driver, 1 Driver, 1.3A, PDSO8 RoHS: Compliant | Europe - 3990 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 9000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | Package/EnclosurePG-DSO-8 | 1870 |
|
$0.9690 / $1.2344 | Buy Now |
|
CHIPMALL.COM LIMITED | SOIC-8 Power Distribution Switches ROHS | 392 |
|
$0.7849 / $1.3592 | Buy Now |
|
Chips Pulse Industry Limited | SOIC-8_150mil PMIC - Power Distribution Switches RoHS Purchase Online, Ship Immediately | 470 |
|
$0.7208 / $0.9799 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 1870 |
|
$0.6570 / $1.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTS4175SGA
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS4175SGA
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 1 Driver, 1.3A, PDSO8, GREEN, PLASTIC, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 1.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max | 52 V | |
Supply Voltage-Min | 6 V | |
Supply Voltage-Nom | 13.5 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 200 µs | |
Turn-on Time | 180 µs | |
Width | 4 mm |