-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver, 11A, PZFM5, TO-220AB, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | SMART HIGHSIDE POWER SWITCH Buffer/Inverter Based Peripheral Driver, 11A, PZFM5 RoHS: Not Compliant | Europe - 21390 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTS432D2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS432D2
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 11A, PZFM5, TO-220AB, 5 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-220AB | |
Package Description | TO-220AB, 5 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PZFM-T5 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Output Current Flow Direction | SOURCE | |
Output Peak Current Limit-Nom | 11 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP5,.15,.2,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 42 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | ZIG-ZAG | |
Turn-off Time | 80 µs | |
Turn-on Time | 300 µs |
This table gives cross-reference parts and alternative options found for BTS432D2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTS432D2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTS432D2E-3062A | Buffer/Inverter Based Peripheral Driver, 44A, MOS, PSSO4 | Siemens | BTS432D2 vs BTS432D2E-3062A |
BTS432E2E3043 | Buffer/Inverter Based Peripheral Driver, 1 Driver, 44A, MOS, PSFM5, STRAIGHT, TO-220AB, 5 PIN | Infineon Technologies AG | BTS432D2 vs BTS432E2E3043 |
BTS432I2 | Buffer/Inverter Based Peripheral Driver, 42A, MOS, PZFM5 | Siemens | BTS432D2 vs BTS432I2 |
BTS432F2 | Buffer/Inverter Based Peripheral Driver, 21A, MOS, PZFM5, TO-220AB, 5 PIN | Infineon Technologies AG | BTS432D2 vs BTS432F2 |
BTS436L2 | Buffer/Inverter Based Peripheral Driver, 9.8A, PZFM5, TO-220, 5 PIN | Siemens | BTS432D2 vs BTS436L2 |
BTS442D2E3043 | Buffer/Inverter Based Peripheral Driver, 95A, MOS, PSFM5, TO-220AB, 5 PIN | Infineon Technologies AG | BTS432D2 vs BTS442D2E3043 |
BTS432D2E-3043 | Buffer/Inverter Based Peripheral Driver, 44A, MOS, PSFM5 | Siemens | BTS432D2 vs BTS432D2E-3043 |
BTS442E2 | Buffer/Inverter Based Peripheral Driver, 1 Driver, 70A, MOS, PZFM5, PLASTIC, TO-220AB, 5 PIN | Infineon Technologies AG | BTS432D2 vs BTS442E2 |
BTS430K2E3043 | Buffer/Inverter Based Peripheral Driver, 36A, MOS, PSFM5 | Siemens | BTS432D2 vs BTS430K2E3043 |
BTS430K2E3122A | Buffer/Inverter Based Peripheral Driver, 1 Driver, 11A, PSSO4, TO-220, 5 PIN | Infineon Technologies AG | BTS432D2 vs BTS430K2E3122A |