-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver, 21A, PSSO4, GREEN, TO-263, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X4830
|
Newark | Power Load Sw, High Side, -40 To 150Degc, Power Load Switch Type:High Side, Input Voltage:16V, Current Limit:65A, On State Resistance:0.015Ohm, Ic Case/Package:To-263 (D2Pak), No. Of Pins:5Pins, Thermal Protection:Yes Rohs Compliant: Yes |Infineon BTS441TGATMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2524 |
|
$3.7200 / $5.6800 | Buy Now |
DISTI #
BTS441TGATMA1CT-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 TO263-5 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5772 In Stock |
|
$2.5294 / $5.0400 | Buy Now |
DISTI #
BTS441TGATMA1
|
Avnet Americas | Power Switch Hi Side 17A 5-Pin(4+Tab) TO-263 - Tape and Reel (Alt: BTS441TGATMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$2.9186 | Buy Now |
DISTI #
78X4830
|
Avnet Americas | Power Switch Hi Side 17A 5-Pin(4+Tab) TO-263 - Product that comes on tape, but is not reeled (Alt: 78X4830) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 5 Days Container: Ammo Pack | 172 Partner Stock |
|
$4.3000 / $5.6800 | Buy Now |
|
Future Electronics | N-Channel 4.75V to 43V 21 A SMT High-Side Power Switch Driver - PG-TO263-5 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.4800 | Buy Now |
|
Future Electronics | N-Channel 4.75V to 43V 21 A SMT High-Side Power Switch Driver - PG-TO263-5 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1000 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$2.4800 / $2.9800 | Buy Now |
DISTI #
71241354
|
Verical | Current Limit SW 1-IN 1-OUT 4.75V to 43V 65A Automotive AEC-Q100 5-Pin(4+Tab) TO-263 T/R Min Qty: 7 Package Multiple: 1 Date Code: 2323 | Americas - 491 |
|
$2.9500 / $4.8750 | Buy Now |
|
Quest Components | 16 |
|
$1.8450 / $3.6900 | Buy Now | |
|
Rochester Electronics | BTS441TG - Smart Power High-Side-Switch One Channel 20 m RoHS: Compliant Status: Active Min Qty: 1 | 1116 |
|
$2.3300 / $2.7500 | Buy Now |
DISTI #
BTS441TGATMA1
|
Avnet Americas | Power Switch Hi Side 17A 5-Pin(4+Tab) TO-263 - Tape and Reel (Alt: BTS441TGATMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$2.9186 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTS441TGATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS441TGATMA1
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 21A, PSSO4, GREEN, TO-263, 5 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | D2PAK | |
Package Description | TO-263, | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks, 5 Days | |
Samacsys Manufacturer | Infineon | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 4.5 mm | |
Supply Current-Max (Isup) | 4 mA | |
Supply Voltage-Max (Vsup) | 43 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 9.25 mm |
This table gives cross-reference parts and alternative options found for BTS441TGATMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTS441TGATMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTS441T | Buffer/Inverter Based Peripheral Driver, 1 Driver, 21A, MOS, PSSO4, GREEN, PLASTIC, TO-263, 5 PIN | Infineon Technologies AG | BTS441TGATMA1 vs BTS441T |
BTS441TG | Buffer/Inverter Based Peripheral Driver, 1 Driver, 21A, MOS, PSSO4, GREEN, TO-263, 5 PIN | Infineon Technologies AG | BTS441TGATMA1 vs BTS441TG |