-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver, 1 Driver, 70A, MOS, PSSO7, GREEN, PLASTIC, TO-220, 7 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-BTS500551TMA
|
Mouser Electronics | Power Switch ICs - Power Distribution Smart Hi-side Hi Currnt PWR Switch RoHS: Compliant | 0 |
|
$3.4800 / $6.3800 | Order Now |
|
Bristol Electronics | Min Qty: 1 | 158 |
|
$2.9118 / $6.7200 | Buy Now |
|
Quest Components | 0.52 A BUF OR INV BASED PRPHL DRVR, PSSO7 | 498 |
|
$7.7760 / $14.4000 | Buy Now |
|
Quest Components | 0.52 A BUF OR INV BASED PRPHL DRVR, PSSO7 | 126 |
|
$3.9000 / $9.0000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 250 | 245 |
|
$6.6701 / $6.8764 | Buy Now |
|
NexGen Digital | 1751 |
|
RFQ | ||
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 1026 |
|
$4.4600 / $5.5700 | Buy Now |
|
Sense Electronic Company Limited | TO263 | 2000 |
|
RFQ | |
|
Win Source Electronics | Smart Highside High Current Power Switch | 40000 |
|
$4.1450 / $6.2180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTS50055-1TMA
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS50055-1TMA
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 1 Driver, 70A, MOS, PSSO7, GREEN, PLASTIC, TO-220, 7 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SFM | |
Package Description | , SMSIP7H,.55,50TB | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PSSO-G7 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SMSIP7H,.55,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 4.5 mm | |
Supply Voltage-Max (Vsup) | 34 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Threshold Voltage-Nom | +6V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 9.25 mm |
This table gives cross-reference parts and alternative options found for BTS50055-1TMA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTS50055-1TMA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTS500551TMAATMA1 | Buffer/Inverter Based Peripheral Driver, 70A, MOS, PSSO7, GREEN, PLASTIC, TO-220, 7 PIN | Infineon Technologies AG | BTS50055-1TMA vs BTS500551TMAATMA1 |
BTS50055-1TMC | Buffer/Inverter Based Peripheral Driver, 1 Driver, 17A, MOS, PSSO7, GREEN, PLASTIC, TO-220, 7 PIN | Infineon Technologies AG | BTS50055-1TMA vs BTS50055-1TMC |